Part Details for SN74AHC157DBRE4 by Texas Instruments
Overview of SN74AHC157DBRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHC157DBRE4
SN74AHC157DBRE4 CAD Models
SN74AHC157DBRE4 Part Data Attributes:
|
SN74AHC157DBRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC157DBRE4
Texas Instruments
AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74AHC157DBRE4
This table gives cross-reference parts and alternative options found for SN74AHC157DBRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC157DBRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC257DR2G | Quad 2-Channel Multiplexer with 3-State Outputs, SOIC 16 LEAD, 2500-REEL | onsemi | SN74AHC157DBRE4 vs MC74VHC257DR2G |
SN74AHC157RGYRG4 | AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC16, GREEN, PLASTIC, MO-241BB, QFN-16 | Texas Instruments | SN74AHC157DBRE4 vs SN74AHC157RGYRG4 |
74VHC257T | AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | SN74AHC157DBRE4 vs 74VHC257T |
MC741VHC157M | AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | SN74AHC157DBRE4 vs MC741VHC157M |
MC74VHC257DTG | Quad 2-Channel Multiplexer with 3-State Outputs, TSSOP-16, 96-TUBE | onsemi | SN74AHC157DBRE4 vs MC74VHC257DTG |
74HC157PW,112 | 74HC(T)157 - Quad 2-input multiplexer TSSOP 16-Pin | NXP Semiconductors | SN74AHC157DBRE4 vs 74HC157PW,112 |
SN54AHC257W | AHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | SN74AHC157DBRE4 vs SN54AHC257W |
74HC257PW,118 | 74HC(T)257 - Quad 2-input multiplexer; 3-state TSSOP 16-Pin | NXP Semiconductors | SN74AHC157DBRE4 vs 74HC257PW,118 |
74HC157PW,118 | 74HC(T)157 - Quad 2-input multiplexer TSSOP 16-Pin | NXP Semiconductors | SN74AHC157DBRE4 vs 74HC157PW,118 |
MC741VHC157DTR2 | AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | onsemi | SN74AHC157DBRE4 vs MC741VHC157DTR2 |