-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHC157DBR by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHC157DBR | Texas Instruments | Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC157DBR-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
94510 In Stock |
|
$0.1500 | Buy Now |
DISTI #
296-4552-1-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3937 In Stock |
|
$0.1615 / $0.4100 | Buy Now |
DISTI #
595-SN74AHC157DBR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Quad Data RoHS: Compliant | 2990 |
|
$0.1590 / $0.4100 | Buy Now |
DISTI #
86023969
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SSOP T/R RoHS: Compliant Min Qty: 2376 Package Multiple: 1 Date Code: 0001 | Americas - 40000 |
|
$0.1579 | Buy Now |
DISTI #
86023580
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SSOP T/R RoHS: Compliant Min Qty: 2376 Package Multiple: 1 Date Code: 0601 | Americas - 32000 |
|
$0.1579 | Buy Now |
DISTI #
86035103
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SSOP T/R RoHS: Compliant Min Qty: 2376 Package Multiple: 1 Date Code: 0701 | Americas - 20510 |
|
$0.1579 | Buy Now |
|
Rochester Electronics | SN74AHC157 Quadruple 2-Line To 1-Line Data Selectors / Multiplexers RoHS: Compliant Status: Active Min Qty: 1 | 94510 |
|
$0.1263 / $0.1486 | Buy Now |
|
Vyrian | Logic ICs | 47163 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC157DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC157DBR
Texas Instruments
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74AHC157DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC157DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935265468118 | Nexperia | Check for Price | Multiplexer, AHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | SN74AHC157DBR vs 935265468118 |
MC74AC157DR2G | onsemi | $0.4151 | Quad 2-Input Multiplexer, SOIC 16 LEAD, 2500-REEL | SN74AHC157DBR vs MC74AC157DR2G |
MC74AC157DR2 | onsemi | Check for Price | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 | SN74AHC157DBR vs MC74AC157DR2 |
5962-9764201QEA | Texas Instruments | Check for Price | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 | SN74AHC157DBR vs 5962-9764201QEA |
5962-9764201QFA | Texas Instruments | Check for Price | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CFP -55 to 125 | SN74AHC157DBR vs 5962-9764201QFA |
TC74VHC257FW | Toshiba America Electronic Components | Check for Price | IC AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.300 INCH, SOP-16, Multiplexer/Demultiplexer | SN74AHC157DBR vs TC74VHC257FW |
935186880112 | Nexperia | Check for Price | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | SN74AHC157DBR vs 935186880112 |
SNJ54AHC157W | Texas Instruments | Check for Price | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CFP -55 to 125 | SN74AHC157DBR vs SNJ54AHC157W |
MC74VHC257M | onsemi | Check for Price | AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SO-16 | SN74AHC157DBR vs MC74VHC257M |
SNJ54AHC157J | Texas Instruments | Check for Price | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 | SN74AHC157DBR vs SNJ54AHC157J |