Part Details for SN74AHC14QDRG4Q1 by Texas Instruments
Overview of SN74AHC14QDRG4Q1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHC14QDRG4Q1
SN74AHC14QDRG4Q1 CAD Models
SN74AHC14QDRG4Q1 Part Data Attributes
|
SN74AHC14QDRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC14QDRG4Q1
Texas Instruments
AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74AHC14QDRG4Q1
This table gives cross-reference parts and alternative options found for SN74AHC14QDRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC14QDRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10188D | Buffer, 10K Series, 6-Func, 1-Input, ECL, PDSO16 | YAGEO Corporation | SN74AHC14QDRG4Q1 vs 10188D |
SN54AHC32W | AHC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SN74AHC14QDRG4Q1 vs SN54AHC32W |
SN54AHC00W | AHC SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SN74AHC14QDRG4Q1 vs SN54AHC00W |
FMM363HE | MM SERIES, 2-INPUT OR/NOR GATE, PDSO14, HERMETIC SEALED, FP-14 | FUJITSU Semiconductor Limited | SN74AHC14QDRG4Q1 vs FMM363HE |
SNJ5451W-10 | TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDFP14 | Texas Instruments | SN74AHC14QDRG4Q1 vs SNJ5451W-10 |
54ACTQ32FM | ACT SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SN74AHC14QDRG4Q1 vs 54ACTQ32FM |
5451FMQB | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | SN74AHC14QDRG4Q1 vs 5451FMQB |
SN74AHC05DBLE | AHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | SN74AHC14QDRG4Q1 vs SN74AHC05DBLE |
MC14011BAL/883 | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74AHC14QDRG4Q1 vs MC14011BAL/883 |
74AHC04T14-13 | Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | SN74AHC14QDRG4Q1 vs 74AHC04T14-13 |