-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHC14N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3006501
|
Farnell | LOGIC, HEX SCHMITT-TRIG INV, 14DIP RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 626 |
|
$0.7139 / $1.3967 | Buy Now |
DISTI #
296-4550-5-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
9865 In Stock |
|
$0.1888 / $0.4000 | Buy Now |
DISTI #
2156-SN74AHC14N-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5242 In Stock |
|
$0.3000 | Buy Now |
DISTI #
595-SN74AHC14N
|
Mouser Electronics | Inverters Hex Schmitt-Trigger A 595-SN74AHCT14N RoHS: Compliant | 985 |
|
$0.2470 / $0.4000 | Buy Now |
|
Rochester Electronics | SN74AHC14 Hex Schmitt-Trigger Inverters RoHS: Compliant Status: Active Min Qty: 1 | 5242 |
|
$0.2420 / $0.2847 | Buy Now |
DISTI #
SN74AHC14N
|
TME | IC: digital, NOT, Ch: 6, THT, DIP14, 2÷5.5VDC, -40÷125°C, 20uA, AHC Min Qty: 1 | 631 |
|
$0.2130 / $0.6100 | Buy Now |
DISTI #
SN74AHC14N
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Tube | 980 |
|
$0.2170 / $0.3680 | Buy Now |
|
Vyrian | Logic ICs | 2832 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC14N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC14N
Texas Instruments
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 19.5 ns | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74AHC14N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC14N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LV14N | Philips Semiconductors | Check for Price | Inverter, CMOS, PDIP14, | SN74AHC14N vs 74LV14N |