-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20768-1-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17610 In Stock |
|
$0.8112 / $1.4200 | Buy Now |
DISTI #
595-SN74AHC14MDREP
|
Mouser Electronics | Inverters Mil Enhance Hex Schmitt-Trigger RoHS: Compliant | 8817 |
|
$0.8110 / $1.1300 | Buy Now |
DISTI #
V72:2272_07326251
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2212 Container: Cut Strips | Americas - 2346 |
|
$0.8322 / $0.8505 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 20 |
|
$1.2980 / $2.0768 | Buy Now | |
DISTI #
C1S746203162993
|
Chip1Stop | Inverter Schmitt Trigger RoHS: Compliant pbFree: Yes Container: Cut Tape | 6678 |
|
$0.7660 / $0.8470 | Buy Now |
DISTI #
C1S746202248773
|
Chip1Stop | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes | 2346 |
|
$0.8322 / $1.2400 | Buy Now |
|
LCSC | Schmitt Trigger 6 10.6ns5V50pF 2uA 2V5.5V SOIC-14 Inverters ROHS | 30 |
|
$2.7578 / $2.9164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC14MDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC14MDREP
Texas Instruments
Enhanced product 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.05 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHC14MDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC14MDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV14RP | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | SN74AHC14MDREP vs HD74LV14RP |
V62/03605-01XE | Enhanced product 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | SN74AHC14MDREP vs V62/03605-01XE |
SN74LV14ADRG4 | 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | SN74AHC14MDREP vs SN74LV14ADRG4 |
74VHC14M | Hex Schmitt Inverter | STMicroelectronics | SN74AHC14MDREP vs 74VHC14M |
74AHC14D-T | IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | SN74AHC14MDREP vs 74AHC14D-T |
SN74LV14D | Hex Schmitt-Trigger Inverter 14-SOIC -40 to 85 | Texas Instruments | SN74AHC14MDREP vs SN74LV14D |
SN74LV14ANSR | 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SO -40 to 125 | Texas Instruments | SN74AHC14MDREP vs SN74LV14ANSR |
HD74LV14AFPEL | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | SN74AHC14MDREP vs HD74LV14AFPEL |
V62/03662-02YE | Enhanced product 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | SN74AHC14MDREP vs V62/03662-02YE |
74AHC14D,112 | 74AHC14; 74AHCT14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | SN74AHC14MDREP vs 74AHC14D,112 |