-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7453
|
Newark | Nand Gate, Quad, 2 I/P, Tssop-14, Logic Family/Base Number:74Ahc132, Logic Type:Nand Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC132PWR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 480 |
|
$0.2520 / $0.4370 | Buy Now |
DISTI #
296-4539-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4397 In Stock |
|
$0.0921 / $0.4300 | Buy Now |
DISTI #
595-SN74AHC132PWR
|
Mouser Electronics | Logic Gates Quad RoHS: Compliant | 2986 |
|
$0.0930 / $0.4200 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AHC/VHC-CMOS, 14 Pin, Plastic, TSSOP | 421 |
|
$0.1117 / $0.2094 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AHC/VHC-CMOS, 14 Pin, Plastic, TSSOP | 1577 |
|
$0.2094 / $0.6980 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AHC/VHC-CMOS, 14 Pin, Plastic, TSSOP | 712 |
|
$0.2094 / $0.6980 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AHC/VHC-CMOS, 14 Pin, Plastic, TSSOP | 40 |
|
$0.3990 / $0.6650 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AHC/VHC-CMOS, 14 Pin, Plastic, TSSOP | 2500 |
|
$0.3150 / $0.9000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, AHC/VHC-CMOS, 14 Pin, Plastic, TSSOP | 400 |
|
$0.2094 / $0.6980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC132PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC132PWR
Texas Instruments
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AHC132PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC132PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC132MTCX_NL | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AHC132PWR vs 74VHC132MTCX_NL |
MC74VHC132DTR2 | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | SN74AHC132PWR vs MC74VHC132DTR2 |
SN74AHC132PWRE4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, TSSOP-14 | Texas Instruments | SN74AHC132PWR vs SN74AHC132PWRE4 |
TC74VHC132FT(EL) | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | SN74AHC132PWR vs TC74VHC132FT(EL) |
74VHC132T | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74AHC132PWR vs 74VHC132T |
74AHC132PW | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74AHC132PWR vs 74AHC132PW |
TC74VHC132FT | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | SN74AHC132PWR vs TC74VHC132FT |
74AHC132PW,112 | 74AHC132; 74AHCT132 - Quad 2-input NAND Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | SN74AHC132PWR vs 74AHC132PW,112 |
74AHC132PW-T | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | SN74AHC132PWR vs 74AHC132PW-T |
SN74AHC132PWG4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, TSSOP-14 | Texas Instruments | SN74AHC132PWR vs SN74AHC132PWG4 |