-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 5.5-V inverters with open-drain outputs 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9163
|
Newark | Ic, Logic, Hex Inv W/Od Out, 14Dip, Logic Family/Base Number:74Ahc05, Logic Type:Inverter, Output Current:8Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC05N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5410 / $0.7810 | Buy Now |
DISTI #
2156-SN74AHC05N-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
45956 In Stock |
|
$0.2500 | Buy Now |
DISTI #
296-1464-5-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1951 In Stock |
|
$0.2125 / $0.4500 | Buy Now |
DISTI #
595-SN74AHC05N
|
Mouser Electronics | Inverters Hex w/ OD Output RoHS: Compliant | 2366 |
|
$0.2220 / $0.6400 | Buy Now |
|
Rochester Electronics | SN74AHC05 Hex Inverters With Open-Drain Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 45956 |
|
$0.2107 / $0.2479 | Buy Now |
DISTI #
SN74AHC05N
|
TME | IC: digital, NOT, Ch: 6, CMOS, THT, DIP14, 2÷5.5VDC, -40÷85°C, tube Min Qty: 1 | 902 |
|
$0.2340 / $0.6840 | Buy Now |
|
Ameya Holding Limited | IC: digital, hex,inverter, NOT, Channels: 6, IN: 1, CMOS, THT, DIP14 | 45350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC05N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC05N
Texas Instruments
6-ch, 2-V to 5.5-V inverters with open-drain outputs 14-PDIP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |