-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC04QDRQ1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
53827 In Stock |
|
$0.1800 | Buy Now |
DISTI #
296-18532-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2298 In Stock |
|
$0.1668 / $0.5100 | Buy Now |
DISTI #
595-SN74AHC04QDRQ1
|
Mouser Electronics | Inverters Automotive Catalog Hex Inverters RoHS: Compliant | 4697 |
|
$0.1620 / $0.5700 | Buy Now |
|
Rochester Electronics | SN74AHC04-Q1 Automotive Catalog Hex Inverters RoHS: Compliant Status: Active Min Qty: 1 | 53827 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC04QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC04QDRQ1
Texas Instruments
Automotive 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHC04QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC04QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC04M | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74AHC04QDRQ1 vs MC74VHC04M |
SN74AHC04DRE4 | Hex Inverters 14-SOIC -40 to 125 | Texas Instruments | SN74AHC04QDRQ1 vs SN74AHC04DRE4 |
MC74VHC04DR2G | Hex Inverter, SOIC-14 NB, 2500-REEL | onsemi | SN74AHC04QDRQ1 vs MC74VHC04DR2G |
MC74VHC04D | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74AHC04QDRQ1 vs MC74VHC04D |
SN74AHC04DRG4 | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125 | Texas Instruments | SN74AHC04QDRQ1 vs SN74AHC04DRG4 |
74VHC04SJX | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | SN74AHC04QDRQ1 vs 74VHC04SJX |
74AHC04D | IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | SN74AHC04QDRQ1 vs 74AHC04D |
SN74AHC04DE4 | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125 | Texas Instruments | SN74AHC04QDRQ1 vs SN74AHC04DE4 |
74VHC04M | Hex Inverter, SOIC-14, 1100-TUBE | onsemi | SN74AHC04QDRQ1 vs 74VHC04M |
SN74AHC04MDREP | Enhanced product 6-ch, 2-V to 5.5-V inverters 14-SOIC -55 to 125 | Texas Instruments | SN74AHC04QDRQ1 vs SN74AHC04MDREP |