-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,AHC-CMOS,SOIC,14PIN,PLASTIC, LEAD FREE | 25 |
|
$0.1790 / $0.2148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC04DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC04DG4
Texas Instruments
6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE AT 5 V NOMINAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHC04DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC04DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935263040118 | IC AHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | SN74AHC04DG4 vs 935263040118 |
935263040118 | Inverter, AHC Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74AHC04DG4 vs 935263040118 |
SN74AHC04QDR | Automotive 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125 | Texas Instruments | SN74AHC04DG4 vs SN74AHC04QDR |
74VHC04M | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | SN74AHC04DG4 vs 74VHC04M |
74AHC04D,112 | 74AHC04; 74AHCT04 - Hex inverter@en-us SOIC 14-Pin | Nexperia | SN74AHC04DG4 vs 74AHC04D,112 |
V62/03646-01YE | Enhanced product 6-ch, 2-V to 5.5-V inverters 14-SOIC -55 to 125 | Texas Instruments | SN74AHC04DG4 vs V62/03646-01YE |
SN74AHC04QDRQ1 | Automotive 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125 | Texas Instruments | SN74AHC04DG4 vs SN74AHC04QDRQ1 |
TC74VHC04FN(ELP) | IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | SN74AHC04DG4 vs TC74VHC04FN(ELP) |
74VHC04M_NL | Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74AHC04DG4 vs 74VHC04M_NL |
MC74VHC04D | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | SN74AHC04DG4 vs MC74VHC04D |