Datasheets
SN74AHC04DBR by: Texas Instruments

6-ch, 2-V to 5.5-V inverters 14-SSOP -40 to 125

Part Details for SN74AHC04DBR by Texas Instruments

Overview of SN74AHC04DBR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74AHC04DBR

Part # Distributor Description Stock Price Buy
DISTI # 2156-SN74AHC04DBR-ND
DigiKey IC INVERTER 6CH 1-INP 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 45670
In Stock
  • 2,769 $0.1100
$0.1100 Buy Now
DISTI # 296-4517-1-ND
DigiKey IC INVERTER 6CH 1-INP 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3973
In Stock
  • 1 $0.3300
  • 10 $0.2190
  • 25 $0.1916
  • 100 $0.1612
  • 250 $0.1468
  • 500 $0.1381
  • 1,000 $0.1310
  • 2,000 $0.1251
  • 4,000 $0.1202
  • 6,000 $0.1178
  • 10,000 $0.1151
  • 14,000 $0.1135
  • 20,000 $0.1120
  • 50,000 $0.1087
$0.1087 / $0.3300 Buy Now
DISTI # 595-SN74AHC04DBR
Mouser Electronics Inverters Hex RoHS: Compliant 1893
  • 1 $0.3300
  • 10 $0.1920
  • 100 $0.1470
  • 500 $0.1390
  • 1,000 $0.1310
  • 2,000 $0.1120
  • 50,000 $0.1080
$0.1080 / $0.3300 Buy Now
Quest Components AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14 2000
  • 1 $0.1689
  • 72 $0.1126
  • 445 $0.0901
$0.0901 / $0.1689 Buy Now
Rochester Electronics SN74AHC04 Hex Inverters RoHS: Compliant Status: Active Min Qty: 1 45670
  • 1 $0.1094
  • 25 $0.1072
  • 100 $0.1028
  • 500 $0.0985
  • 1,000 $0.0930
$0.0930 / $0.1094 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 2050
  • 1 $1.5400
  • 100 $1.1500
  • 1,000 $1.0000
$1.0000 / $1.5400 Buy Now

Part Details for SN74AHC04DBR

SN74AHC04DBR CAD Models

SN74AHC04DBR Part Data Attributes

SN74AHC04DBR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AHC04DBR Texas Instruments 6-ch, 2-V to 5.5-V inverters 14-SSOP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description SSOP-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature IT CAN ALSO OPERATE AT 5 V NOMINAL
Family AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 6.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP14,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 13 ns
Propagation Delay (tpd) 13 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm

Alternate Parts for SN74AHC04DBR

This table gives cross-reference parts and alternative options found for SN74AHC04DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC04DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74AHC04DBLE Hex Inverters 14-SSOP -40 to 125 Texas Instruments SN74AHC04DBR vs SN74AHC04DBLE
SN74AHC04DBRE4 AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments SN74AHC04DBR vs SN74AHC04DBRE4
Part Number Description Manufacturer Compare
SN74AHC04DBLE Hex Inverters 14-SSOP -40 to 125 Texas Instruments SN74AHC04DBR vs SN74AHC04DBLE
SN74AHC04DBRE4 AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments SN74AHC04DBR vs SN74AHC04DBRE4

SN74AHC04DBR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHC04DBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHC04DBR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHC04DBR would you like to use for your alert(s)?
  • Please alert me when SN74AHC04DBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHC04DBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHC04DBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHC04DBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHC04DBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHC04DBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: