Microcontrollers and Processors
SN74ACT8997DWR
Texas Instruments
Description: Scan Path Linkers With 4-Bit Identification Buses Scan-Controlled TAP Concatenators 28-SOIC 0 to 70

Overview of SN74ACT8997DWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN74ACT8997DWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   935
RFQ
Quest Components   517
  • 1 $14.4000
  • 114 $7.9200
  • 254 $7.2000
$7.2000 / $14.4000 Buy Now
Rochester Electronics 74ACT8997 Scan Path Linkers With 4-Bit Identification Buses Scan-Controlled TAP Concatenators RoHS: Compliant Status: Active Min Qty: 1 821
  • 1 $13.5700
  • 25 $13.3000
  • 100 $12.7600
  • 500 $12.2100
  • 1,000 $11.5300
$11.5300 / $13.5700 Buy Now

CAD Models for SN74ACT8997DWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ACT8997DWR by Texas Instruments

SN74ACT8997DWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
External Data Bus Width
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
17.9 mm
Moisture Sensitivity Level
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
100 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. SN74ACT8997DWR
    Texas Instruments
    Scan Path Linkers With 4-Bit Identification Buses Scan-Controlled TAP Concatenators 28-SOIC 0 to 70
    VS

Related Parts for SN74ACT8997DWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ACT8997DWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ACT8997DWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ACT8997DWR would you like to use for your alert(s)?
  • Please alert me when SN74ACT8997DWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ACT8997DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ACT8997DWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ACT8997DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ACT8997DWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ACT8997DWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: