Part Details for SN74ACT7881-15FN by Texas Instruments
Overview of SN74ACT7881-15FN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ACT7881-15FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10 |
|
$79.3008 / $88.1120 | Buy Now | |
|
Rochester Electronics | FIFO, 1KX18, 12ns, Synchronous, PQCC68 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2229 |
|
RFQ |
Part Details for SN74ACT7881-15FN
SN74ACT7881-15FN CAD Models
SN74ACT7881-15FN Part Data Attributes
|
SN74ACT7881-15FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7881-15FN
Texas Instruments
1024 x 18 synchronous FIFO memory 68-PLCC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | GREEN, PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Clock Frequency-Max (fCLK) | 67 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e4 | |
Length | 24.23 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0004 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.23 mm |
Alternate Parts for SN74ACT7881-15FN
This table gives cross-reference parts and alternative options found for SN74ACT7881-15FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7881-15FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72215SJ | FIFO, 512X18, 20ns, Synchronous, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | SN74ACT7881-15FN vs IDT72215SJ |
LH54V0215HU-25 | FIFO, 512X18, 17ns, Synchronous, CMOS, PQCC68, 0.950 INCH, PLASTIC, LCC-68 | Sharp Corp | SN74ACT7881-15FN vs LH54V0215HU-25 |
AP9A415-35JC | FIFO, 512X18, Synchronous, CMOS, PQCC68, | Integrated Silicon Solution Inc | SN74ACT7881-15FN vs AP9A415-35JC |
IDT72511L40J | Bi-Directional FIFO, 1KX18, 40ns, Asynchronous, MOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | SN74ACT7881-15FN vs IDT72511L40J |
IDT72511L25G | Bi-Directional FIFO, 1KX18, 25ns, Asynchronous, MOS, CPGA68, CAVITY-UP, PGA-68 | Integrated Device Technology Inc | SN74ACT7881-15FN vs IDT72511L25G |
72511L80J | PLCC-68, Tube | Integrated Device Technology Inc | SN74ACT7881-15FN vs 72511L80J |
72615L25J8 | PLCC-68, Reel | Integrated Device Technology Inc | SN74ACT7881-15FN vs 72615L25J8 |
IDT72225SGB | FIFO, 1KX18, 20ns, Synchronous, CPGA68, PGA-68 | Integrated Device Technology Inc | SN74ACT7881-15FN vs IDT72225SGB |
LH540215U-50 | FIFO, 512X18, Synchronous, CMOS, PQCC68, 0.950 X 0.950 INCH, PLASTIC, LCC-68 | Sharp Corp | SN74ACT7881-15FN vs LH540215U-50 |
MT53C51218A1EJ-15TR | FIFO, 512X18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Micron Technology Inc | SN74ACT7881-15FN vs MT53C51218A1EJ-15TR |