Part Details for SN74ACT7203L-50NP by Texas Instruments
Results Overview of SN74ACT7203L-50NP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT7203L-50NP Information
SN74ACT7203L-50NP by Texas Instruments is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for SN74ACT7203L-50NP
SN74ACT7203L-50NP CAD Models
SN74ACT7203L-50NP Part Data Attributes
|
SN74ACT7203L-50NP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7203L-50NP
Texas Instruments
2KX9 OTHER FIFO, 50ns, PDIP28, PLASTIC, DIP-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 65 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.545 mm | |
Memory Density | 18432 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ACT7203L-50NP
This table gives cross-reference parts and alternative options found for SN74ACT7203L-50NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7203L-50NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ACT7203L-25NP | Texas Instruments | Check for Price | 2KX9 OTHER FIFO, 25ns, PDIP28, PLASTIC, DIP-28 | SN74ACT7203L-50NP vs SN74ACT7203L-25NP |
SN74ACT7203L-15NP | Texas Instruments | Check for Price | 2KX9 OTHER FIFO, 15ns, PDIP28, PLASTIC, DIP-28 | SN74ACT7203L-50NP vs SN74ACT7203L-15NP |
HM63921P-35 | Hitachi Ltd | Check for Price | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | SN74ACT7203L-50NP vs HM63921P-35 |
HM63921P-25 | Renesas Electronics Corporation | Check for Price | 2KX9 OTHER FIFO, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | SN74ACT7203L-50NP vs HM63921P-25 |