Part Details for SN74ACT7203L-15DV by Texas Instruments
Overview of SN74ACT7203L-15DV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SN74ACT7203L-15DV
SN74ACT7203L-15DV CAD Models
SN74ACT7203L-15DV Part Data Attributes
|
SN74ACT7203L-15DV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7203L-15DV
Texas Instruments
2KX9 OTHER FIFO, 15ns, PDSO28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP28,.45 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.365 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.765 mm |
Alternate Parts for SN74ACT7203L-15DV
This table gives cross-reference parts and alternative options found for SN74ACT7203L-15DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7203L-15DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMTI-67203L-25SHXXX | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDSO28 | Matra MHS | SN74ACT7203L-15DV vs CMTI-67203L-25SHXXX |
CMTI-67203L-25 | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDSO28 | Matra MHS | SN74ACT7203L-15DV vs CMTI-67203L-25 |
ALTI-67203L-65 | FIFO, 2KX9, 65ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOL-28 | Temic Semiconductors | SN74ACT7203L-15DV vs ALTI-67203L-65 |
ILTI-67203L-65 | FIFO, 2KX9, 65ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOL-28 | Temic Semiconductors | SN74ACT7203L-15DV vs ILTI-67203L-65 |
SN74ACT7203L-25DV | 2KX9 OTHER FIFO, 25ns, PDSO28 | Texas Instruments | SN74ACT7203L-15DV vs SN74ACT7203L-25DV |
AMTI-67203L-25SHXXX | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDSO28 | Matra MHS | SN74ACT7203L-15DV vs AMTI-67203L-25SHXXX |
IMTI-67203L-45 | FIFO, 2KX9, 45ns, Asynchronous, CMOS, PDSO28 | Matra MHS | SN74ACT7203L-15DV vs IMTI-67203L-45 |
CLUI-67203L-65 | FIFO, 2KX9, 65ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Temic Semiconductors | SN74ACT7203L-15DV vs CLUI-67203L-65 |
ILUI-67203L-55 | FIFO, 2KX9, 55ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Temic Semiconductors | SN74ACT7203L-15DV vs ILUI-67203L-55 |
CMTI-67203L-55 | FIFO, 2KX9, 55ns, Asynchronous, CMOS, PDSO28 | Matra MHS | SN74ACT7203L-15DV vs CMTI-67203L-55 |