Part Details for SN74ACT7202LA25NP by Texas Instruments
Overview of SN74ACT7202LA25NP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SN74ACT7202LA25NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT7202LA25NP-ND
|
DigiKey | IC FIFO ASYNC 1KX9 25NS Min Qty: 49 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
115 In Stock |
|
$6.1400 | Buy Now |
|
Rochester Electronics | FIFO, 1KX9, 25ns, Asynchronous, PDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 115 |
|
$5.2700 / $6.2000 | Buy Now |
Part Details for SN74ACT7202LA25NP
SN74ACT7202LA25NP CAD Models
SN74ACT7202LA25NP Part Data Attributes
|
SN74ACT7202LA25NP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7202LA25NP
Texas Instruments
1KX9 OTHER FIFO, 25ns, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Texas Instruments | |
Access Time-Max | 25 ns | |
Clock Frequency-Max (fCLK) | 28.5 MHz | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PDIP-T28 | |
Length | 34.545 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ACT7202LA25NP
This table gives cross-reference parts and alternative options found for SN74ACT7202LA25NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7202LA25NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C425-25DI | FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | SN74ACT7202LA25NP vs CY7C425-25DI |
CY7C425-25PI | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | SN74ACT7202LA25NP vs CY7C425-25PI |
IDT7202LA25TC | FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7202LA25NP vs IDT7202LA25TC |
IDT7202SA25TP | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, THIN, PLASTIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7202LA25NP vs IDT7202SA25TP |
IDT7202LA25TDG | FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7202LA25NP vs IDT7202LA25TDG |
IDT7282L25TDI | FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7202LA25NP vs IDT7282L25TDI |
CY7C425-25DMB | FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | SN74ACT7202LA25NP vs CY7C425-25DMB |
AM7202-25RC | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | AMD | SN74ACT7202LA25NP vs AM7202-25RC |
IDT7202LA25TPG | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7202LA25NP vs IDT7202LA25TPG |
CY7C425-25DC | FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | SN74ACT7202LA25NP vs CY7C425-25DC |