Part Details for SN74ACT7202LA25DV by Texas Instruments
Overview of SN74ACT7202LA25DV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SN74ACT7202LA25DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FIFO, 1KX9, 25ns, Asynchronous, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$3.5200 / $4.1400 | Buy Now |
Part Details for SN74ACT7202LA25DV
SN74ACT7202LA25DV CAD Models
SN74ACT7202LA25DV Part Data Attributes
|
SN74ACT7202LA25DV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7202LA25DV
Texas Instruments
1KX9 OTHER FIFO, 25ns, PDSO28, SOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Clock Frequency-Max (fCLK) | 28.5 MHz | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PDSO-G28 | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SN74ACT7202LA25DV
This table gives cross-reference parts and alternative options found for SN74ACT7202LA25DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7202LA25DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7202LA25SOI8 | SOIC-28, Reel | Integrated Device Technology Inc | SN74ACT7202LA25DV vs 7202LA25SOI8 |
IDT7202LA25SOI8 | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | SN74ACT7202LA25DV vs IDT7202LA25SOI8 |
IDT7282L25SOI | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | SN74ACT7202LA25DV vs IDT7282L25SOI |
7202LA25SOG | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | Integrated Device Technology Inc | SN74ACT7202LA25DV vs 7202LA25SOG |
IDT7202LA25SOGI | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | Integrated Device Technology Inc | SN74ACT7202LA25DV vs IDT7202LA25SOGI |
7202LA25SO8 | SOIC-28, Reel | Integrated Device Technology Inc | SN74ACT7202LA25DV vs 7202LA25SO8 |
IDT7202LA25SO8 | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | SN74ACT7202LA25DV vs IDT7202LA25SO8 |
IDT7202LA25SOI | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | SN74ACT7202LA25DV vs IDT7202LA25SOI |
7202LA25SOG8 | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOIC-28 | Integrated Device Technology Inc | SN74ACT7202LA25DV vs 7202LA25SOG8 |
IDT7202LA25SO | FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | SN74ACT7202LA25DV vs IDT7202LA25SO |