Part Details for SN74ACT7201LA35NP by Texas Instruments
Results Overview of SN74ACT7201LA35NP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT7201LA35NP Information
SN74ACT7201LA35NP by Texas Instruments is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SN74ACT7201LA35NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT7201LA35NP-ND
|
DigiKey | IC FIFO ASYNC 512X9 35NS 28DIP Min Qty: 107 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1019 In Stock |
|
$2.8300 | Buy Now |
DISTI #
86144493
|
Verical | FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 28-Pin PDIP Min Qty: 118 Package Multiple: 1 Date Code: 9601 | Americas - 1019 |
|
$2.8875 / $3.2000 | Buy Now |
|
Rochester Electronics | FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 28-Pin PDIP RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1019 |
|
$2.3100 / $2.7200 | Buy Now |
Part Details for SN74ACT7201LA35NP
SN74ACT7201LA35NP CAD Models
SN74ACT7201LA35NP Part Data Attributes
|
SN74ACT7201LA35NP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7201LA35NP
Texas Instruments
512X9 OTHER FIFO, 35ns, PDIP28, PLASTIC, DIP-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 35 ns | |
Clock Frequency-Max (fCLK) | 22.2 MHz | |
Cycle Time | 45 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.545 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ACT7201LA35NP
This table gives cross-reference parts and alternative options found for SN74ACT7201LA35NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7201LA35NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS2009DN-35 | Maxim Integrated Products | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, DIP-28 | SN74ACT7201LA35NP vs DS2009DN-35 |
LH5496D35 | Sharp Corp | Check for Price | FIFO, 512X9, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, SKDIP-28 | SN74ACT7201LA35NP vs LH5496D35 |
LH540201D-35 | Sharp Corp | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | SN74ACT7201LA35NP vs LH540201D-35 |
MT52C9005-35AT | Micron Technology Inc | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | SN74ACT7201LA35NP vs MT52C9005-35AT |
DS2009D-35 | Maxim Integrated Products | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, DIP-28 | SN74ACT7201LA35NP vs DS2009D-35 |
IDT7281L35TP | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | SN74ACT7201LA35NP vs IDT7281L35TP |
SN74ACT7201LA-35NP | Texas Instruments | Check for Price | 512X9 OTHER FIFO, PDIP28, PLASTIC, DIP-28 | SN74ACT7201LA35NP vs SN74ACT7201LA-35NP |
MT52C9005-35IT | Micron Technology Inc | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | SN74ACT7201LA35NP vs MT52C9005-35IT |
AM7201-35RC | AMD | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | SN74ACT7201LA35NP vs AM7201-35RC |
MT52C9007-35 | Micron Technology Inc | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | SN74ACT7201LA35NP vs MT52C9007-35 |