Part Details for SN74ACT7201LA25NP by Texas Instruments
Overview of SN74ACT7201LA25NP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ACT7201LA25NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT7201LA25NP-ND
|
DigiKey | IC FIFO ASYNC 512X9 25NS 28DIP Min Qty: 93 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1061 In Stock |
|
$3.2600 | Buy Now |
|
Quest Components | 512 X 9 OTHER FIFO, 25 ns, PDIP28 | 2400 |
|
$2.1971 / $6.2775 | Buy Now |
|
Rochester Electronics | FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 28-Pin PDIP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1061 |
|
$2.7900 / $3.2900 | Buy Now |
Part Details for SN74ACT7201LA25NP
SN74ACT7201LA25NP CAD Models
SN74ACT7201LA25NP Part Data Attributes
|
SN74ACT7201LA25NP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7201LA25NP
Texas Instruments
512X9 OTHER FIFO, 25ns, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Texas Instruments | |
Access Time-Max | 25 ns | |
Clock Frequency-Max (fCLK) | 28.5 MHz | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.545 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ACT7201LA25NP
This table gives cross-reference parts and alternative options found for SN74ACT7201LA25NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7201LA25NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7201LA30DB | FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7201LA25NP vs IDT7201LA30DB |
MK4501N-10 | 512X9 OTHER FIFO, 100ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | SN74ACT7201LA25NP vs MK4501N-10 |
SN74ACT7201LA35NP | 512X9 OTHER FIFO, 35ns, PDIP28, PLASTIC, DIP-28 | Texas Instruments | SN74ACT7201LA25NP vs SN74ACT7201LA35NP |
MK4501N-12 | 512X9 OTHER FIFO, 120ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | SN74ACT7201LA25NP vs MK4501N-12 |
5962-8753101XX | FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | SN74ACT7201LA25NP vs 5962-8753101XX |
IDT7201LA30TDGB | FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7201LA25NP vs IDT7201LA30TDGB |
5962-8986305YA | CDIP-28, Tube | Integrated Device Technology Inc | SN74ACT7201LA25NP vs 5962-8986305YA |
MK45H01N-12 | 512X9 OTHER FIFO, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | SN74ACT7201LA25NP vs MK45H01N-12 |
7201LA30DB | CDIP-28, Tube | Integrated Device Technology Inc | SN74ACT7201LA25NP vs 7201LA30DB |
7201LA30TDB | CDIP-28, Tube | Integrated Device Technology Inc | SN74ACT7201LA25NP vs 7201LA30TDB |