Part Details for SN74ACT7201LA20RJ by Texas Instruments
Results Overview of SN74ACT7201LA20RJ by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT7201LA20RJ Information
SN74ACT7201LA20RJ by Texas Instruments is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SN74ACT7201LA20RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT7201LA20RJ-ND
|
DigiKey | IC FIFO ASYNC 512X9 32PLCC Min Qty: 72 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1888 In Stock |
|
$4.1700 | Buy Now |
DISTI #
86142090
|
Verical | FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 32-Pin JLCC Min Qty: 77 Package Multiple: 1 Date Code: 9601 | Americas - 1888 |
|
$4.2625 / $4.9125 | Buy Now |
|
Rochester Electronics | FIFO, 512X9, Asynchronous, PQCC32 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1888 |
|
$3.4100 / $4.0100 | Buy Now |
Part Details for SN74ACT7201LA20RJ
SN74ACT7201LA20RJ CAD Models
SN74ACT7201LA20RJ Part Data Attributes
|
SN74ACT7201LA20RJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7201LA20RJ
Texas Instruments
512X9 OTHER FIFO, PQCC32, PLASTIC, LCC-32
Select a part to compare: |
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.995 mm | |
Memory Density | 4608 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4554 mm |
Alternate Parts for SN74ACT7201LA20RJ
This table gives cross-reference parts and alternative options found for SN74ACT7201LA20RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7201LA20RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QS7201-20JR | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32 | SN74ACT7201LA20RJ vs QS7201-20JR |
MT52C9007EJ-20 | Micron Technology Inc | Check for Price | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | SN74ACT7201LA20RJ vs MT52C9007EJ-20 |
QS7201-20J | Quality Semiconductor Inc | Check for Price | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, | SN74ACT7201LA20RJ vs QS7201-20J |
CY7C421-20JCT | Cypress Semiconductor | Check for Price | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | SN74ACT7201LA20RJ vs CY7C421-20JCT |
CY7C421-20JIT | Cypress Semiconductor | Check for Price | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | SN74ACT7201LA20RJ vs CY7C421-20JIT |
CY7C421-20JC | Cypress Semiconductor | Check for Price | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | SN74ACT7201LA20RJ vs CY7C421-20JC |
QS7201-20JRI | Quality Semiconductor Inc | Check for Price | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, | SN74ACT7201LA20RJ vs QS7201-20JRI |
KM75C101AJ-20 | Samsung Semiconductor | Check for Price | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | SN74ACT7201LA20RJ vs KM75C101AJ-20 |