Part Details for SN74ACT7200L20RJ by Texas Instruments
Overview of SN74ACT7200L20RJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ACT7200L20RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT7200L20RJ-ND
|
DigiKey | IC FIFO ASYNC 256X9 Min Qty: 75 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1536 In Stock |
|
$4.0200 | Buy Now |
|
Rochester Electronics | FIFO, 256X9, Asynchronous, PQCC32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1536 |
|
$3.4500 / $4.0600 | Buy Now |
Part Details for SN74ACT7200L20RJ
SN74ACT7200L20RJ CAD Models
SN74ACT7200L20RJ Part Data Attributes:
|
SN74ACT7200L20RJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7200L20RJ
Texas Instruments
256X9 OTHER FIFO, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.995 mm | |
Memory Density | 2304 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4554 mm |
Alternate Parts for SN74ACT7200L20RJ
This table gives cross-reference parts and alternative options found for SN74ACT7200L20RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7200L20RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C419-20JIR | FIFO, 256X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | SN74ACT7200L20RJ vs CY7C419-20JIR |
CY7C419-20JC | FIFO, 256X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | SN74ACT7200L20RJ vs CY7C419-20JC |
CY7C419-20JIT | FIFO, 256X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | SN74ACT7200L20RJ vs CY7C419-20JIT |
CY7C419-20JCT | FIFO, 256X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | SN74ACT7200L20RJ vs CY7C419-20JCT |