Part Details for SN74ACT7200L15DV by Texas Instruments
Overview of SN74ACT7200L15DV by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ACT7200L15DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT7200L15DV-ND
|
DigiKey | IC FIFO ASYNC 256X9 Min Qty: 53 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1100 In Stock |
|
$5.7100 | Buy Now |
|
Rochester Electronics | FIFO Mem Async Dual Depth/Width Uni-Dir 256 x 9 28-Pin SOIC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1100 |
|
$4.6700 / $5.4900 | Buy Now |
Part Details for SN74ACT7200L15DV
SN74ACT7200L15DV CAD Models
SN74ACT7200L15DV Part Data Attributes
|
SN74ACT7200L15DV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7200L15DV
Texas Instruments
256X9 OTHER FIFO, 15ns, PDSO28, SOP-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.45 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SN74ACT7200L15DV
This table gives cross-reference parts and alternative options found for SN74ACT7200L15DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7200L15DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7200L15SOGI8 | Integrated Device Technology Inc | Check for Price | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28 | SN74ACT7200L15DV vs IDT7200L15SOGI8 |
IDT7200L15SOG | Integrated Device Technology Inc | Check for Price | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | SN74ACT7200L15DV vs IDT7200L15SOG |
7200L15SOGI8 | Integrated Device Technology Inc | Check for Price | SOIC-28, Reel | SN74ACT7200L15DV vs 7200L15SOGI8 |
IDT7200L15SOGI | Integrated Device Technology Inc | Check for Price | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | SN74ACT7200L15DV vs IDT7200L15SOGI |
SN74ACT7200L-15DVR | Texas Instruments | Check for Price | 256X9 OTHER FIFO, 15ns, PDSO28 | SN74ACT7200L15DV vs SN74ACT7200L-15DVR |
IDT7200L15SO8 | Integrated Device Technology Inc | Check for Price | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | SN74ACT7200L15DV vs IDT7200L15SO8 |
7200L15SO8 | Integrated Device Technology Inc | Check for Price | SOIC-28, Reel | SN74ACT7200L15DV vs 7200L15SO8 |
IDT7200L15SOI8 | Integrated Device Technology Inc | Check for Price | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | SN74ACT7200L15DV vs IDT7200L15SOI8 |
IDT7200L15SOG8 | Integrated Device Technology Inc | Check for Price | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28 | SN74ACT7200L15DV vs IDT7200L15SOG8 |
IDT7280L15SO | Integrated Device Technology Inc | Check for Price | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | SN74ACT7200L15DV vs IDT7280L15SO |