Part Details for SN74ACT564NSRG4 by Texas Instruments
Results Overview of SN74ACT564NSRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT564NSRG4 Information
SN74ACT564NSRG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN74ACT564NSRG4
SN74ACT564NSRG4 CAD Models
SN74ACT564NSRG4 Part Data Attributes
|
SN74ACT564NSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT564NSRG4
Texas Instruments
ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 534 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm |
Alternate Parts for SN74ACT564NSRG4
This table gives cross-reference parts and alternative options found for SN74ACT564NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT564NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ACT564NSRE4 | Texas Instruments | Check for Price | Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SO -40 to 85 | SN74ACT564NSRG4 vs SN74ACT564NSRE4 |
74ACT564SJQR | Texas Instruments | Check for Price | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ, SOIC-20 | SN74ACT564NSRG4 vs 74ACT564SJQR |
SN74ACT564NSR | Texas Instruments | $0.3859 | Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOP -40 to 85 | SN74ACT564NSRG4 vs SN74ACT564NSR |
74ACT564SJ | Texas Instruments | Check for Price | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ, SOIC-20 | SN74ACT564NSRG4 vs 74ACT564SJ |
74ACT564SJX | Texas Instruments | Check for Price | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ, SOIC-20 | SN74ACT564NSRG4 vs 74ACT564SJX |