Logic
SN74ACT564DWR
Texas Instruments
Description: Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85

Overview of SN74ACT564DWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74ACT564DWR Texas Instruments Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85

Price & Stock for SN74ACT564DWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74ACT564DWR-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 11000
In Stock
  • 980 $0.3100
$0.3100 Buy Now
DISTI # 296-28796-1-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4000
In Stock
  • 1 $0.8000
  • 10 $0.7070
  • 25 $0.6636
  • 100 $0.5417
  • 250 $0.5032
  • 500 $0.4282
  • 1,000 $0.3426
  • 2,000 $0.3105
  • 6,000 $0.2891
  • 10,000 $0.2784
$0.2784 / $0.8000 Buy Now
DISTI # 595-SN74ACT564DWR
Mouser Electronics Flip Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt RoHS: Compliant 806
  • 1 $0.8000
  • 10 $0.6640
  • 100 $0.5040
  • 500 $0.4290
  • 1,000 $0.3430
  • 2,000 $0.3100
  • 4,000 $0.2890
  • 10,000 $0.2740
$0.2740 / $0.8000 Buy Now
Bristol Electronics   441
RFQ
Rochester Electronics SN74ACT564 Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 11000
  • 1 $0.3092
  • 25 $0.3030
  • 100 $0.2906
  • 500 $0.2783
  • 1,000 $0.2628
$0.2628 / $0.3092 Buy Now
Ameya Holding Limited IC D-TYPE POS TRG SNGL 20SOIC 250600
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 327
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now

CAD Models for SN74ACT564DWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ACT564DWR by Texas Instruments

SN74ACT564DWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
BROADSIDE VERSION OF 534
Control Type
INDEPENDENT CONTROL
Count Direction
UNIDIRECTIONAL
Family
ACT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. SN74ACT564DWR
    Texas Instruments
    Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
    VS

Alternate Parts for SN74ACT564DWR

This table gives cross-reference parts and alternative options found for SN74ACT564DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT564DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74ACT564DWR2 ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi SN74ACT564DWR vs MC74ACT564DWR2
74ACT564SCXR Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation SN74ACT564DWR vs 74ACT564SCXR
74ACT564SCT Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation SN74ACT564DWR vs 74ACT564SCT
MC74ACT564DWR2G Octal D Latch with 3-State Outputs, SOIC-20 WB, 1000-REEL onsemi SN74ACT564DWR vs MC74ACT564DWR2G
SN74ACT564DWRG4 ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74ACT564DWR vs SN74ACT564DWRG4
74ACTQ564SC IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver National Semiconductor Corporation SN74ACT564DWR vs 74ACTQ564SC
74ACT564SCTR Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation SN74ACT564DWR vs 74ACT564SCTR
MC74ACT564DWCR2 Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products SN74ACT564DWR vs MC74ACT564DWCR2
TC74ACT564FW-ELP IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74ACT564DWR vs TC74ACT564FW-ELP
MC74ACT564DWCR2 ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC SN74ACT564DWR vs MC74ACT564DWCR2
Part Number Description Manufacturer Compare
SN74ACT564DW Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74ACT564DWR vs SN74ACT564DW
MC74ACT564DW ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi SN74ACT564DWR vs MC74ACT564DW
74ACT564SCX ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments SN74ACT564DWR vs 74ACT564SCX
CD74ACT564M Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor SN74ACT564DWR vs CD74ACT564M
CD74ACT564MX Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, Ge Solid State SN74ACT564DWR vs CD74ACT564MX
TC74ACT564FW IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74ACT564DWR vs TC74ACT564FW
74ACT564SCXR Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation SN74ACT564DWR vs 74ACT564SCXR
74ACTQ564SC IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver National Semiconductor Corporation SN74ACT564DWR vs 74ACTQ564SC
MC74ACT564DWR2G Octal D Latch with 3-State Outputs, SOIC-20 WB, 1000-REEL onsemi SN74ACT564DWR vs MC74ACT564DWR2G
74ACT564SCTR Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation SN74ACT564DWR vs 74ACT564SCTR

Related Parts for SN74ACT564DWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ACT564DWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ACT564DWR by Texas Instruments

  • Please alert me when SN74ACT564DWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ACT564DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ACT564DWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ACT564DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ACT564DWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ACT564DWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: