-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ACT534DWR | Texas Instruments | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT534DWR-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5500 In Stock |
|
$0.4800 | Buy Now |
DISTI #
296-SN74ACT534DWRCT-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1920 In Stock |
|
$0.4400 / $0.9900 | Buy Now |
DISTI #
595-SN74ACT534DWR
|
Mouser Electronics | Flip Flops Tri-State Octal RoHS: Compliant | 7307 |
|
$0.4240 / $1.1000 | Buy Now |
|
Bristol Electronics | 4242 |
|
RFQ | ||
|
Quest Components | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | 2593 |
|
$0.3849 / $1.5395 | Buy Now |
|
Quest Components | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | 1674 |
|
$0.3849 / $0.9237 | Buy Now |
|
Quest Components | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | 800 |
|
$0.3500 / $0.8750 | Buy Now |
|
Rochester Electronics | SN74ACT534 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 5500 |
|
$0.3907 / $0.4597 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT534DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT534DWR
Texas Instruments
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 120000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ACT534DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT534DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT534SCX | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | SN74ACT534DWR vs 74ACT534SCX |
SN74ACT534DWRG4 | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ACT534DWR vs SN74ACT534DWRG4 |
CD74ACT534M | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOP-20 | Texas Instruments | SN74ACT534DWR vs CD74ACT534M |
SN74ACT534DWRE4 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74ACT534DWR vs SN74ACT534DWRE4 |
SN74ACT534DW | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74ACT534DWR vs SN74ACT534DW |
TC74ACT534FW-ELP | IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74ACT534DWR vs TC74ACT534FW-ELP |
74ACTQ534SCX | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | SN74ACT534DWR vs 74ACTQ534SCX |
SN74ACT534DWE4 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74ACT534DWR vs SN74ACT534DWE4 |
74ACTQ534SCX | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN74ACT534DWR vs 74ACTQ534SCX |
74ACT534SCQR | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | SN74ACT534DWR vs 74ACT534SCQR |