Part Details for SN74ACT3641-30PCB by Texas Instruments
Results Overview of SN74ACT3641-30PCB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT3641-30PCB Information
SN74ACT3641-30PCB by Texas Instruments is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SN74ACT3641-30PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86136799
|
Verical | FIFO Mem Sync Dual Depth Bi-Dir 1K x 36 120-Pin HLQFP EP Tray Min Qty: 23 Package Multiple: 1 Date Code: 0101 | Americas - 503 |
|
$14.2500 / $16.7625 | Buy Now |
DISTI #
86136606
|
Verical | FIFO Mem Sync Dual Depth Bi-Dir 1K x 36 120-Pin HLQFP EP Tray Min Qty: 23 Package Multiple: 1 Date Code: 9601 | Americas - 326 |
|
$14.2500 / $16.7625 | Buy Now |
|
Rochester Electronics | Bi-Directional FIFO, 1KX36, 15ns, Synchronous, PQFP120 RoHS: Compliant Status: Obsolete Min Qty: 1 | 829 |
|
$11.4000 / $13.4100 | Buy Now |
Part Details for SN74ACT3641-30PCB
SN74ACT3641-30PCB CAD Models
SN74ACT3641-30PCB Part Data Attributes
|
SN74ACT3641-30PCB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT3641-30PCB
Texas Instruments
1K X 36 OTHER FIFO, 15 ns, PQFP120, GREEN, PLASTIC, HLQFP-120
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, HLQFP-120 | |
Pin Count | 120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT; MAILBOX | |
Clock Frequency-Max (fCLK) | 33.4 MHz | |
Cycle Time | 30 ns | |
JESD-30 Code | S-PQFP-G120 | |
Length | 14 mm | |
Memory Density | 36864 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP120,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.0004 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for SN74ACT3641-30PCB
This table gives cross-reference parts and alternative options found for SN74ACT3641-30PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT3641-30PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT723641L30PFT/R | Integrated Device Technology Inc | Check for Price | FIFO, 1KX36, Synchronous, CMOS, PQFP120, PLASTIC, TQFP-120 | SN74ACT3641-30PCB vs IDT723641L30PFT/R |
SN74ACT3641-30PCBR | Texas Instruments | Check for Price | 1K X 36 OTHER FIFO, 15 ns, PQFP120, GREEN, PLASTIC, HLQFP-120 | SN74ACT3641-30PCB vs SN74ACT3641-30PCBR |
5962-9560801NXD | Texas Instruments | Check for Price | 1KX36 OTHER FIFO, 15ns, PQFP120, PLASTIC, QFP-120 | SN74ACT3641-30PCB vs 5962-9560801NXD |
SN74ACT3641-30PQR | Texas Instruments | Check for Price | 1KX36 OTHER FIFO, 15ns, PQFP132, GREEN, PLASTIC, BQFP-132 | SN74ACT3641-30PCB vs SN74ACT3641-30PQR |
SN74ACT3641-30PQ | Texas Instruments | Check for Price | 1KX36 OTHER FIFO, 15ns, PQFP132, GREEN, PLASTIC, BQFP-132 | SN74ACT3641-30PCB vs SN74ACT3641-30PQ |
5962-9560801NXX | Defense Logistics Agency | Check for Price | FIFO, 1KX36, 15ns, Synchronous, CMOS, PQFP120, PLASTIC, QFP-120 | SN74ACT3641-30PCB vs 5962-9560801NXX |
LH543620P-15 | Sharp Corp | Check for Price | FIFO, 1KX36, 15ns, Synchronous, CMOS, PQFP132, 0.950 INCH, PLASTIC, QFP-132 | SN74ACT3641-30PCB vs LH543620P-15 |
SN74ACT3641-30PQ | Rochester Electronics LLC | Check for Price | FIFO, 1KX36, 15ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, BQFP-132 | SN74ACT3641-30PCB vs SN74ACT3641-30PQ |
IDT723641L30PQF | Integrated Device Technology Inc | Check for Price | FIFO, 1KX36, 15ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | SN74ACT3641-30PCB vs IDT723641L30PQF |