Part Details for SN74ACT3631-30PQ by Texas Instruments
Overview of SN74ACT3631-30PQ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
723614L30PQF9 | Renesas Electronics Corporation | 64 X 36 X 2 FIFO | |
723611L30PQF | Renesas Electronics Corporation | 64 X 36 SYNC. FIFO | |
723613L30PQF | Renesas Electronics Corporation | 64 X 36 SYNC. FIFO |
Price & Stock for SN74ACT3631-30PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FIFO, 512X36, 15ns, Synchronous, PQFP132 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1106 |
|
$16.0700 / $18.9100 | Buy Now |
Part Details for SN74ACT3631-30PQ
SN74ACT3631-30PQ CAD Models
SN74ACT3631-30PQ Part Data Attributes
|
SN74ACT3631-30PQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT3631-30PQ
Texas Instruments
512 X 36 OTHER FIFO, 15 ns, PQFP132, GREEN, PLASTIC, BQFP-132
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, BQFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | MAILBOX | |
Clock Frequency-Max (fCLK) | 33.4 MHz | |
Cycle Time | 30 ns | |
JESD-30 Code | S-PQFP-G132 | |
Length | 24.13 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0004 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.13 mm |
Alternate Parts for SN74ACT3631-30PQ
This table gives cross-reference parts and alternative options found for SN74ACT3631-30PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT3631-30PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V3632L12PQF | Bi-Directional FIFO, 512X36, 8ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | SN74ACT3631-30PQ vs IDT72V3632L12PQF |
QS723651-25PF | FIFO, 2KX36, 25ns, Synchronous, CMOS, PQFP132, | Quality Semiconductor Inc | SN74ACT3631-30PQ vs QS723651-25PF |
IDT72V3631L20PQF | FIFO, 512X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | SN74ACT3631-30PQ vs IDT72V3631L20PQF |
LH543601P25 | FIFO, 256X36, Synchronous, CMOS, PQFP132, 0.950 INCH, PLASTIC, QFP-132 | Sharp Corp | SN74ACT3631-30PQ vs LH543601P25 |
IDT723631L20PQF | FIFO, 512X36, 13ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | SN74ACT3631-30PQ vs IDT723631L20PQF |
IDT723642L15PQFG | FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | SN74ACT3631-30PQ vs IDT723642L15PQFG |
723631L20PQFI | PQFP-132, Tray | Integrated Device Technology Inc | SN74ACT3631-30PQ vs 723631L20PQFI |
IDT723631L20PQFGI | FIFO, 512X36, 13ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | SN74ACT3631-30PQ vs IDT723631L20PQFGI |
723631L20PQF9 | FIFO, 512X36, 13ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | SN74ACT3631-30PQ vs 723631L20PQF9 |
IDT723652L15PQFG | Bi-Directional FIFO, 2KX36, 10ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 | Integrated Device Technology Inc | SN74ACT3631-30PQ vs IDT723652L15PQFG |