Part Details for SN74ACT32DBLE by Texas Instruments
Overview of SN74ACT32DBLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ACT32DBLE
SN74ACT32DBLE CAD Models
SN74ACT32DBLE Part Data Attributes
|
SN74ACT32DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT32DBLE
Texas Instruments
Quadruple 2-Input Positive-OR Gates 14-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SOP, SSOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN74ACT32DBLE
This table gives cross-reference parts and alternative options found for SN74ACT32DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT32DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT32DCR1 | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74ACT32DBLE vs MC74ACT32DCR1 |
CD74ACT32QM96G4Q1 | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74ACT32DBLE vs CD74ACT32QM96G4Q1 |
74ACTQ32SCX_NL | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74ACT32DBLE vs 74ACTQ32SCX_NL |
N74ACT32D-T | IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | SN74ACT32DBLE vs N74ACT32D-T |
74ACTQ32SCQR | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | Texas Instruments | SN74ACT32DBLE vs 74ACTQ32SCQR |
74ACT32SCQR | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Fairchild Semiconductor Corporation | SN74ACT32DBLE vs 74ACT32SCQR |
DV74ACT32D | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | SN74ACT32DBLE vs DV74ACT32D |
74ACT32D | IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | SN74ACT32DBLE vs 74ACT32D |
SN74ACT32DBRG4 | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | SN74ACT32DBLE vs SN74ACT32DBRG4 |
CD74ACT32QM96Q1 | Automotive Catalog Quadruple 2-Input Positive-OR Gate 14-SOIC -40 to 125 | Texas Instruments | SN74ACT32DBLE vs CD74ACT32QM96Q1 |