-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7422
|
Newark | Transceiver, Octal, 3-State, Ssop-20, Logic Device Type:Transceiver, Logic Family/Base Number:74Act245, Logic Case Style:Ssop, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Act, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT245DBR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0600 / $1.3700 | Buy Now |
DISTI #
296-4386-1-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3931 In Stock |
|
$0.4499 / $1.1600 | Buy Now |
DISTI #
595-SN74ACT245DBR
|
Mouser Electronics | Bus Transceivers Tri-State Octal RoHS: Compliant | 5806 |
|
$0.4490 / $1.1600 | Buy Now |
|
Quest Components | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 113 |
|
$0.4715 / $1.0104 | Buy Now |
DISTI #
SN74ACT245DBR
|
TME | IC: digital, bus transceiver, Ch: 8, CMOS,TTL, SMD, SSOP20, -40÷85°C Min Qty: 3 | 0 |
|
$0.5420 / $1.1810 | RFQ |
|
Ameya Holding Limited | IC BUS TRANSCEIVER 8BIT 20SSOP | 49237 |
|
RFQ | |
|
NexGen Digital | 4 |
|
RFQ | ||
|
Chip1Cloud | IC BUS TRANSCEIVER 8BIT 20SSOP | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT245DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT245DBR
Texas Instruments
Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74ACT245DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT245DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT245MSAJ | IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20, Bus Driver/Transceiver | Texas Instruments | SN74ACT245DBR vs 74ACT245MSAJ |
74ACT245MSA | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150, SSOP-20 | Rochester Electronics LLC | SN74ACT245DBR vs 74ACT245MSA |
74ACT245DB-T | IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ACT245DBR vs 74ACT245DB-T |
CD74ACT245SM96G4 | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74ACT245DBR vs CD74ACT245SM96G4 |
74ACTQ245MSAX | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74ACT245DBR vs 74ACTQ245MSAX |
SN74ACT245DBE4 | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74ACT245DBR vs SN74ACT245DBE4 |
SN74ACT245DBLE | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74ACT245DBR vs SN74ACT245DBLE |
SN74ACT245DBRG4 | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74ACT245DBR vs SN74ACT245DBRG4 |
74ACT245MSA | Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs, 20LD, SSOP, JEDEC MO-150, 5.3MM WIDE, 3300/RAIL | Fairchild Semiconductor Corporation | SN74ACT245DBR vs 74ACT245MSA |
SN74ACT245DBLE | Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ACT245DBR vs SN74ACT245DBLE |