-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64 x 1 x 2 dual independent synchronous FIFO memories 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT2226DW-ND
|
DigiKey | IC FIFO SYNC 64X1X2 20NS 24SOIC Min Qty: 60 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8261 In Stock |
|
$5.0500 | Buy Now |
DISTI #
296-4370-5-ND
|
DigiKey | IC FIFO SYNC 64X1X2 20NS 24SOIC Min Qty: 60 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6602 | Buy Now |
DISTI #
595-SN74ACT2226DW
|
Mouser Electronics | FIFO Dual 64x1 FIFO Mem RoHS: Compliant | 0 |
|
$5.5600 / $5.6600 | Order Now |
|
Bristol Electronics | 229 |
|
RFQ | ||
|
Quest Components | FIFO, 2 x 64 x 1, Synchronous, 24 Pin, Plastic, SOP | 88 |
|
$4.2315 / $9.7650 | Buy Now |
|
Quest Components | FIFO, 2 x 64 x 1, Synchronous, 24 Pin, Plastic, SOP | 112 |
|
$6.0218 / $9.7650 | Buy Now |
|
Rochester Electronics | SN74ACT2226 64 x 1 x 2 dual independent synchronous FIFO memories RoHS: Compliant Status: Active Min Qty: 1 | 8261 |
|
$4.3400 / $5.1000 | Buy Now |
|
Ameya Holding Limited | IC DUAL 64X1 FIFO MEM 24-SOIC | 40 |
|
RFQ | |
|
Chip1Cloud | DUAL 64 �� 1, DUAL 256 �� 1 CLOCKED FIRST-IN, FIRST-OUT MEMORIES | IC DUAL 64X1 FIFO MEM 24-SOIC | 1390 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT2226DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT2226DW
Texas Instruments
64 x 1 x 2 dual independent synchronous FIFO memories 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Access Time-Max | 20 ns | |
Clock Frequency-Max (fCLK) | 60 MHz | |
Cycle Time | 45.45 ns | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Memory Density | 64 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X1 | |
Output Characteristics | TOTEM POLE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.0004 A | |
Supply Current-Max | 0.0004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |