Part Details for SN74ACT10NSR by Texas Instruments
Overview of SN74ACT10NSR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ACT10NSR
SN74ACT10NSR CAD Models
SN74ACT10NSR Part Data Attributes
|
SN74ACT10NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT10NSR
Texas Instruments
ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74ACT10NSR
This table gives cross-reference parts and alternative options found for SN74ACT10NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT10NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT10D | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74ACT10NSR vs MC74ACT10D |
MC74ACT10M | IC ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, EIAJ-14, Gate | onsemi | SN74ACT10NSR vs MC74ACT10M |
MC74ACT10MR2 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, EIAJ-14 | onsemi | SN74ACT10NSR vs MC74ACT10MR2 |
MC74ACT10DR2G | Triple 3-Input NAND Gate, SOIC-14 NB, 2500-REEL | onsemi | SN74ACT10NSR vs MC74ACT10DR2G |
MC74ACT10MELG | IC ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate | onsemi | SN74ACT10NSR vs MC74ACT10MELG |
SN74ACT10NSRG4 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74ACT10NSR vs SN74ACT10NSRG4 |
CD74ACT10MX | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14, | Ge Solid State | SN74ACT10NSR vs CD74ACT10MX |
74ACT10SJ | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14 | Texas Instruments | SN74ACT10NSR vs 74ACT10SJ |
74ACT10SJX | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14 | Texas Instruments | SN74ACT10NSR vs 74ACT10SJX |
SN74ACT10DE4 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74ACT10NSR vs SN74ACT10DE4 |