-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT08DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-1066-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7645 In Stock |
|
$0.1721 / $0.4300 | Buy Now |
DISTI #
595-SN74ACT08DR
|
Mouser Electronics | Logic Gates Quad 2-Input Pos A 595-SN74ACT08D RoHS: Compliant | 6511 |
|
$0.1580 / $0.4300 | Buy Now |
|
Bristol Electronics | 403 |
|
RFQ | ||
|
Bristol Electronics | 276 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,ACT-CMOS,SOP,14PIN,PLASTIC | 867 |
|
$0.2476 / $0.6190 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,ACT-CMOS,SOP,14PIN,PLASTIC | 110 |
|
$0.3150 / $0.7000 | Buy Now |
DISTI #
SN74ACT08DR
|
TME | IC: digital, AND, Ch: 4, IN: 2, SMD, SO14, 4.5÷5.5VDC, ACT Min Qty: 1 | 95 |
|
$0.2700 / $0.7690 | Buy Now |
|
Ameya Holding Limited | SN74ACT08DR 四路 2 输入与门, 24mA, 4.5 → 5.5 V, 14针 SOIC封装 | 11818 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
SMC-SN74ACT08DR
|
Sensible Micro Corporation | Ic Quad 2-In Pos-And Gate 14-Soic RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 88 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT08DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT08DR
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ACT08DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT08DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74ACT08MG4 | Texas Instruments | Check for Price | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | SN74ACT08DR vs CD74ACT08MG4 |
74ACT08SC | Fairchild Semiconductor Corporation | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | SN74ACT08DR vs 74ACT08SC |
CD74ACT08M96 | Rochester Electronics LLC | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PACKAGE-14 | SN74ACT08DR vs CD74ACT08M96 |
74VHCT08D,118 | NXP Semiconductors | Check for Price | 74VHC(T)08 - Quad 2-input AND gate SOIC 14-Pin | SN74ACT08DR vs 74VHCT08D,118 |
74ACT08M | STMicroelectronics | Check for Price | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | SN74ACT08DR vs 74ACT08M |
74AHCT08D-Q100J | NXP Semiconductors | Check for Price | 74AHC(T)08-Q100 - Quad 2-input AND gate SOIC 14-Pin | SN74ACT08DR vs 74AHCT08D-Q100J |
CD74ACT08M | Intersil Corporation | Check for Price | AND GATE | SN74ACT08DR vs CD74ACT08M |
MC74ACT08DR2G | onsemi | $0.2623 | Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL | SN74ACT08DR vs MC74ACT08DR2G |
CD74ACT08M96G4 | Texas Instruments | Check for Price | Quad 2-Input AND Gates 14-SOIC -55 to 125 | SN74ACT08DR vs CD74ACT08M96G4 |