-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ACT04PWR | Texas Instruments | Hex Inverters 14-TSSOP -40 to 85 | |
SN74ACT04PWRE4 | Texas Instruments | Hex Inverters 14-TSSOP -40 to 85 | |
SN74ACT04PWRG4 | Texas Instruments | Hex Inverters 14-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4352-5-ND
|
DigiKey | IC INVERTER 6CH 1IN 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
8399 In Stock |
|
$0.4868 / $1.0400 | Buy Now |
DISTI #
SN74ACT04PW
|
TME | IC: digital, NOT, Ch: 6, CMOS,TTL, SMD, TSSOP14, 4.5÷5.5VDC, -40÷85°C Min Qty: 3 | 0 |
|
$0.5300 / $1.1540 | RFQ |
|
Ameya Holding Limited | SN74ACT04PW, 六反相器, 24mA, 4.5 → 5.5 V, 14针 TSSOP封装 | 1080 |
|
RFQ | |
DISTI #
C1S746200076084
|
Chip1Stop | Inverter 6-Element CMOS 14-Pin TSSOP Tube RoHS: Compliant Container: Tube | 38 |
|
$0.6020 / $0.8320 | Buy Now |
|
Win Source Electronics | HEX INVERTERS | 61261 |
|
$0.2640 / $0.3960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT04PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT04PW
Texas Instruments
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ACT04PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT04PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
U74ACT04L-P14-R | Unisonic Technologies Co Ltd | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | SN74ACT04PW vs U74ACT04L-P14-R |
74ACT04MTCX | Fairchild Semiconductor Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | SN74ACT04PW vs 74ACT04MTCX |
SN74ACT04PWRE4 | Texas Instruments | Check for Price | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | SN74ACT04PW vs SN74ACT04PWRE4 |
SN74ACT04PWR | Texas Instruments | $0.2124 | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | SN74ACT04PW vs SN74ACT04PWR |
SN74ACT04PWE4 | Texas Instruments | Check for Price | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | SN74ACT04PW vs SN74ACT04PWE4 |
U74ACT04G-P14-R | Unisonic Technologies Co Ltd | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, HALOGEN FREE, TSSOP-14 | SN74ACT04PW vs U74ACT04G-P14-R |
SN74ACT04PWLE | Texas Instruments | Check for Price | Hex Inverters 14-TSSOP -40 to 85 | SN74ACT04PW vs SN74ACT04PWLE |