-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4349-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10482 In Stock |
|
$0.2193 / $0.5300 | Buy Now |
DISTI #
595-SN74ACT00PWR
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 6967 |
|
$0.2120 / $0.6100 | Buy Now |
|
Bristol Electronics | 247 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, ACT-CMOS, 14 Pin, Plastic, TSSOP | 1520 |
|
$0.2974 / $0.7435 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, ACT-CMOS, 14 Pin, Plastic, TSSOP | 1044 |
|
$0.1859 / $0.4461 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, ACT-CMOS, 14 Pin, Plastic, TSSOP | 39 |
|
$0.1890 / $0.6300 | Buy Now |
|
Rochester Electronics | SN74ACT00 Quadruple 2-Input Positive-NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 225 |
|
$0.1889 / $0.2222 | Buy Now |
DISTI #
SN74ACT00PWR
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS,TTL, SMD, TSSOP14, 4.5÷5.5VDC Min Qty: 3 | 0 |
|
$0.3020 / $0.6470 | RFQ |
|
Velocity Electronics | Our Stock | 2150 |
|
RFQ | |
|
LCSC | 2uA 4.5V5.5V 4 9ns5V50pF With Non-Gate TSSOP-14 Logic Gates ROHS | 5 |
|
$0.7160 / $1.2006 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT00PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT00PWR
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ACT00PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT00PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT00MTCX | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Rochester Electronics LLC | SN74ACT00PWR vs 74ACT00MTCX |
74ACT00PWDH-T | IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | SN74ACT00PWR vs 74ACT00PWDH-T |
MC74ACT00DTR2 | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | SN74ACT00PWR vs MC74ACT00DTR2 |
MC74ACT00DTR2 | IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14, Gate | onsemi | SN74ACT00PWR vs MC74ACT00DTR2 |
SN74ACT00PWRG4 | Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74ACT00PWR vs SN74ACT00PWRG4 |
MC74ACT00DT | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, TSSOP-14 | Rochester Electronics LLC | SN74ACT00PWR vs MC74ACT00DT |
74ACT00MTCX | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74ACT00PWR vs 74ACT00MTCX |
MC74ACT00DT | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | SN74ACT00PWR vs MC74ACT00DT |
74ACT00MTC | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74ACT00PWR vs 74ACT00MTC |
74ACT00PWDH | IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | SN74ACT00PWR vs 74ACT00PWDH |