Part Details for SN74AC86PWRG4 by Texas Instruments
Overview of SN74AC86PWRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Healthcare
Agriculture Technology
Medical Imaging
Part Details for SN74AC86PWRG4
SN74AC86PWRG4 CAD Models
SN74AC86PWRG4 Part Data Attributes
|
SN74AC86PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC86PWRG4
Texas Instruments
Quadruple 2-Input Exclusive-OR Gates 14-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74AC86PWRG4
This table gives cross-reference parts and alternative options found for SN74AC86PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC86PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC86MTC | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AC86PWRG4 vs 74AC86MTC |
SN74AC86PW | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85 | Texas Instruments | SN74AC86PWRG4 vs SN74AC86PW |
TC74AC86FT | IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | SN74AC86PWRG4 vs TC74AC86FT |
SN74AC86PWR | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85 | Texas Instruments | SN74AC86PWRG4 vs SN74AC86PWR |
SN74AC86PWE4 | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85 | Texas Instruments | SN74AC86PWRG4 vs SN74AC86PWE4 |
74AC86MTCX | Quad 2-input Exclusive-OR Gate, 2500-REEL | onsemi | SN74AC86PWRG4 vs 74AC86MTCX |
SN74AC86PWG4 | 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 85 | Texas Instruments | SN74AC86PWRG4 vs SN74AC86PWG4 |
MC74AC86DTR2G | Quad 2-Input Exclusive OR Gate, TSSOP-14, 2500-REEL | onsemi | SN74AC86PWRG4 vs MC74AC86DTR2G |
SN74AC86PWRE4 | Quadruple 2-Input Exclusive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74AC86PWRG4 vs SN74AC86PWRE4 |
74AC86MTCX | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AC86PWRG4 vs 74AC86MTCX |