Part Details for SN74AC574N by Texas Instruments
Overview of SN74AC574N by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AC574N | Texas Instruments | Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-PDIP -40 to 85 |
Price & Stock for SN74AC574N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9112
|
Newark | Ic, Flip Flop, Logic Family/Base Number:74Ac574, Flip-Flop Type:D, Propagation Delay:6Ns, Frequency:75Mhz, Output Current:24Ma, Logic Case Style:Dip, No. Of Pins:20Pins, Trigger Type:Positive Edge, Ic Output Type:Tri State Non Rohs Compliant: Yes |Texas Instruments SN74AC574N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 876 |
|
$1.1800 / $1.5500 | Buy Now |
DISTI #
2156-SN74AC574N-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1851 In Stock |
|
$0.5100 | Buy Now |
DISTI #
296-33651-5-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1410 In Stock |
|
$0.4842 / $1.0400 | Buy Now |
DISTI #
595-SN74AC574N
|
Mouser Electronics | Flip Flops Octal w/ Tri-St Out | 556 |
|
$0.4660 / $0.9300 | Buy Now |
DISTI #
V99:2348_07325714
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2027 | Americas - 209 |
|
$0.4355 / $0.6479 | Buy Now |
|
Bristol Electronics | 305 |
|
RFQ | ||
|
Rochester Electronics | 74AC574 - Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1225 |
|
$0.4351 / $0.5119 | Buy Now |
DISTI #
SN74AC574N
|
TME | IC: digital, D flip-flop, Ch: 8, THT, DIP20, tube, AC, OUT: 3-state Min Qty: 1 | 190 |
|
$0.6230 / $0.8000 | Buy Now |
DISTI #
C1S746200746235
|
Chip1Stop | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 17 |
|
$0.3560 | Buy Now |
|
Perfect Parts Corporation | 6859 |
|
RFQ |
Part Details for SN74AC574N
SN74AC574N CAD Models
SN74AC574N Part Data Attributes
|
SN74AC574N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC574N
Texas Instruments
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BROADSIDE VERSION OF 374 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 60000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for SN74AC574N
This table gives cross-reference parts and alternative options found for SN74AC574N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC574N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/75604BRX | AC SERIES, 8-BIT DRIVER, COMPLEMENTARY OUTPUT, DIP20, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 | Texas Instruments | SN74AC574N vs M38510/75604BRX |
CD74AC574EX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PACKAGE-20 | Rochester Electronics LLC | SN74AC574N vs CD74AC574EX |
M38510/75604BRX | Bus Driver, AC Series, 1-Func, 8-Bit, Complementary Output, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 | QP Semiconductor | SN74AC574N vs M38510/75604BRX |
MC74AC574N | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | SN74AC574N vs MC74AC574N |
74AC574B | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | SN74AC574N vs 74AC574B |
TC74AC574P | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74AC574N vs TC74AC574P |
M74AC574B | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | SN74AC574N vs M74AC574B |
MC74AC574N | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | SN74AC574N vs MC74AC574N |
MC74AC574NG | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, LEAD FREE, PLASTIC, DIP-20 | Rochester Electronics LLC | SN74AC574N vs MC74AC574NG |
74AC574PC | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | SN74AC574N vs 74AC574PC |