Part Details for SN74AC374N by Texas Instruments
Results Overview of SN74AC374N by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AC374N Information
SN74AC374N by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AC374N | Texas Instruments | Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-PDIP -40 to 85 | |
SN74AC374NSR | Texas Instruments | Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SO -40 to 85 |
Price & Stock for SN74AC374N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33647-5-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1006 In Stock |
|
$0.7364 / $1.5200 | Buy Now |
DISTI #
2156-SN74AC374N-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
651 In Stock |
|
$0.7800 | Buy Now |
DISTI #
595-SN74AC374N
|
Mouser Electronics | Flip Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt RoHS: Compliant | 143 |
|
$0.7110 / $1.5200 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,AC-CMOS,DIP,20PIN,PLASTIC | 1120 |
|
$0.8234 / $2.3525 | Buy Now |
|
Rochester Electronics | SN74AC374 Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 651 |
|
$0.6363 / $0.7486 | Buy Now |
DISTI #
SN74AC374N
|
TME | IC: digital, D flip-flop, Ch: 8, CMOS, THT, DIP20, tube, AC, 40uA Min Qty: 3 | 0 |
|
$0.4130 / $0.8860 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for SN74AC374N
SN74AC374N CAD Models
SN74AC374N Part Data Attributes
|
SN74AC374N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC374N
Texas Instruments
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-PDIP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 60000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 15.5 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for SN74AC374N
This table gives cross-reference parts and alternative options found for SN74AC374N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC374N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74AC374N | onsemi | Check for Price | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | SN74AC374N vs MC74AC374N |
54AC374DMQB | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | SN74AC374N vs 54AC374DMQB |
5962-8769401RA | QP Semiconductor | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | SN74AC374N vs 5962-8769401RA |
74AC374PC | Rochester Electronics LLC | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AD, DIP-20 | SN74AC374N vs 74AC374PC |