-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AC32N-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18980 In Stock |
|
$0.2300 | Buy Now |
DISTI #
296-4318-5-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1553 In Stock |
|
$0.2265 / $0.5200 | Buy Now |
DISTI #
595-SN74AC32N
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 1130 |
|
$0.2050 / $0.4900 | Buy Now |
DISTI #
V99:2348_07325639
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1851 | Americas - 135 |
|
$0.0738 / $0.1764 | Buy Now |
|
Bristol Electronics | 185 |
|
RFQ | ||
|
Quest Components | OR GATE, AC SERIES, 4-FUNC, 2-INPUT, CMOS, PDIP14 | 328 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | OR GATE, AC SERIES, 4-FUNC, 2-INPUT, CMOS, PDIP14 | 148 |
|
$0.2520 / $0.8400 | Buy Now |
|
Quest Components | OR GATE, AC SERIES, 4-FUNC, 2-INPUT, CMOS, PDIP14 | 25 |
|
$0.3743 / $0.4491 | Buy Now |
|
Rochester Electronics | SN74AC32 Quadruple 2-Input Positive-OR Gates RoHS: Compliant Status: Active Min Qty: 1 | 14467 |
|
$0.1901 / $0.2236 | Buy Now |
DISTI #
SN74AC32N
|
TME | IC: digital, OR, Ch: 4, IN: 2, THT, DIP14, AC Min Qty: 3 | 851 |
|
$0.2330 / $0.3260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC32N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC32N
Texas Instruments
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-PDIP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74AC32N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC32N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54AC32/3AF | AC SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Intersil Corporation | SN74AC32N vs CD54AC32/3AF |
54AC32DMQB | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74AC32N vs 54AC32DMQB |
74AC32PCQR | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | SN74AC32N vs 74AC32PCQR |
5962-8761401CX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | SN74AC32N vs 5962-8761401CX |
54AC32DM | AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74AC32N vs 54AC32DM |
M38510R75201SCA | AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74AC32N vs M38510R75201SCA |
M38510R75201BCA | AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74AC32N vs M38510R75201BCA |
54AC32DM | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74AC32N vs 54AC32DM |
MC74AC32N | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | SN74AC32N vs MC74AC32N |
M38510/75201BCA | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | National Semiconductor Corporation | SN74AC32N vs M38510/75201BCA |