-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7430
|
Newark | Buffer/Line Driver, Octal, Soic-20, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Family/Base Number:74Ac244, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74AC244DWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8150 / $1.0500 | Buy Now |
DISTI #
2156-SN74AC244DWR-ND
|
DigiKey | IC BUFF NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
33583 In Stock |
|
$0.4000 | Buy Now |
DISTI #
296-1057-1-ND
|
DigiKey | IC BUFF NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3356 In Stock |
|
$0.3706 / $0.8500 | Buy Now |
DISTI #
595-SN74AC244DWR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal RoHS: Compliant | 3668 |
|
$0.3700 / $0.8500 | Buy Now |
DISTI #
86031975
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R RoHS: Compliant Min Qty: 864 Package Multiple: 1 Date Code: 9701 | Americas - 33583 |
|
$0.4103 / $0.4344 | Buy Now |
|
Bristol Electronics | 6767 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 2911 |
|
$0.2438 / $0.9375 | Buy Now |
|
Bristol Electronics | 860 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, AC SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO20 | 2876 |
|
$0.4524 / $1.2925 | Buy Now |
|
Quest Components | BUS DRIVER, AC SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO20 | 1535 |
|
$0.3250 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC244DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC244DWR
Texas Instruments
8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74AC244DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC244DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC244SC | Rochester Electronics LLC | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | SN74AC244DWR vs 74AC244SC |
74AC244SCX | onsemi | $0.6188 | Octal Buffer/Line Driver with 3-STATE Outputs, SOIC-20W, 1000-REEL | SN74AC244DWR vs 74AC244SCX |
74AC244SCX | Texas Instruments | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | SN74AC244DWR vs 74AC244SCX |
MC74AC244DWR2G | Rochester Electronics LLC | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 | SN74AC244DWR vs MC74AC244DWR2G |
74AC244SCX | Rochester Electronics LLC | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | SN74AC244DWR vs 74AC244SCX |