-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 2-V to 6-V buffers with 3-state outputs 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4310-1-ND
|
DigiKey | IC BUFF NON-INVERT 6V 20SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3103 In Stock |
|
$0.3930 / $1.0100 | Buy Now |
DISTI #
2156-SN74AC244DBR-ND
|
DigiKey | IC BUFF NON-INVERT 6V 20SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1847 In Stock |
|
$0.4400 | Buy Now |
DISTI #
595-SN74AC244DBR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal RoHS: Compliant | 2887 |
|
$0.3830 / $0.8700 | Buy Now |
DISTI #
V72:2272_07325601
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1610 Container: Cut Strips | Americas - 1864 |
|
$0.3534 / $0.3895 | Buy Now |
DISTI #
25776049
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1610 | Americas - 1864 |
|
$0.3534 / $0.3835 | Buy Now |
|
Bristol Electronics | 1636 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, AC SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO20 | 60 |
|
$0.5090 / $0.8484 | Buy Now |
|
Rochester Electronics | SN74AC244 Octal Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1847 |
|
$0.3768 / $0.4433 | Buy Now |
DISTI #
SN74AC244DBR
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 2, CMOS, SMD Min Qty: 3 | 0 |
|
$0.4880 / $1.0620 | RFQ |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST DUAL 20SSOP | 16714 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC244DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC244DBR
Texas Instruments
8-ch, 2-V to 6-V buffers with 3-state outputs 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74AC244DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC244DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC244MSA | IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SSOP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74AC244DBR vs 74AC244MSA |
CD74AC244SM96 | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Intersil Corporation | SN74AC244DBR vs CD74AC244SM96 |
74AC244MSAX | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SSOP-20 | Texas Instruments | SN74AC244DBR vs 74AC244MSAX |
74AC244DB-T | IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74AC244DBR vs 74AC244DB-T |
CD74AC244SM96E4 | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74AC244DBR vs CD74AC244SM96E4 |
SN74AC244DBLE | Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74AC244DBR vs SN74AC244DBLE |
74AC244MSA | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SSOP-20 | Texas Instruments | SN74AC244DBR vs 74AC244MSA |
CD74AC244SM96 | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74AC244DBR vs CD74AC244SM96 |
CD74AC244SM96 | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74AC244DBR vs CD74AC244SM96 |