-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 2-V to 6-V inverters with 3-state outputs 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1023
|
Newark | Logic, Buff/Dvr Tri-St Octal, 20Soic, Logic Device Type:Buffer, Inverting, Logic Family/Base Number:74Ac240, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Ac, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC240DW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8040 / $1.1500 | Buy Now |
DISTI #
2156-SN74AC240DW-ND
|
DigiKey | IC BUFF INVERT 6V 20SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
6870 In Stock |
|
$0.3800 | Buy Now |
DISTI #
296-4304-5-ND
|
DigiKey | IC BUFF INVERT 6V 20SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
947 In Stock |
|
$0.5085 / $0.8800 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 250 |
|
$0.3450 / $0.7392 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 8 |
|
$0.5712 / $0.7140 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 800 |
|
$0.4928 / $1.2320 | Buy Now |
|
Rochester Electronics | SN74AC240 Octal Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 6870 |
|
$0.3285 / $0.3865 | Buy Now |
|
Chip1Cloud | IC BUFFER INVERT 6V 20SOIC | 25000 |
|
RFQ | |
DISTI #
3119353
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8568 / $1.0784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC240DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC240DW
Texas Instruments
8-ch, 2-V to 6-V inverters with 3-state outputs 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74AC240DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC240DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC240SCX | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | SN74AC240DW vs 74AC240SCX |
CD74AC240ME4 | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74AC240DW vs CD74AC240ME4 |
74ACQ240SCX | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74AC240DW vs 74ACQ240SCX |
SN74AC240DWRE4 | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN74AC240DW vs SN74AC240DWRE4 |
MC74AC240DWG | Octal Buffer/Line Driver, 3-State, SOIC-20 WB, 38-TUBE | onsemi | SN74AC240DW vs MC74AC240DWG |
MC74AC240DWG | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, LEAD FREE, SOIC-20 | Rochester Electronics LLC | SN74AC240DW vs MC74AC240DWG |
74AC240D | IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74AC240DW vs 74AC240D |
74AC240SCXR | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74AC240DW vs 74AC240SCXR |
74AC240SCTR | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74AC240DW vs 74AC240SCTR |
74AC240MTR | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOP-20 | Rochester Electronics LLC | SN74AC240DW vs 74AC240MTR |