-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AC14PWRG4 | Texas Instruments | Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85 | |
SN74AC14PWRE4 | Texas Instruments | Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85 | |
SN74AC14PWR | Texas Instruments | Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4302-1-ND
|
DigiKey | IC INVERT SCHMIT 6CH 6IN 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8807 In Stock |
|
$0.1299 / $0.3400 | Buy Now |
DISTI #
595-SN74AC14PWR
|
Mouser Electronics | Inverters Hex Schmitt-Trigger RoHS: Compliant | 21903 |
|
$0.1380 / $0.4000 | Buy Now |
DISTI #
J56:1989_00101006
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2438 | Europe - 6000 |
|
$0.1243 / $0.1304 | Buy Now |
DISTI #
V72:2272_07325573
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2328 Container: Cut Strips | Americas - 1248 |
|
$0.1334 / $0.3333 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Quest Components | AC SERIES, 1-INPUT INVERT GATE, PDSO14 | 15 |
|
$0.3500 / $0.7000 | Buy Now |
DISTI #
SN74AC14PWR
|
TME | IC: digital, NOT, Ch: 6, CMOS, SMD, TSSOP14, 2÷6VDC, -40÷85°C, 20uA Min Qty: 1 | 408 |
|
$0.1890 / $0.5010 | Buy Now |
|
Ameya Holding Limited | SN74AC14PWR CMOS 六施密特触发反相器, 24mA, 14针 TSSOP封装 | 1730 |
|
RFQ | |
DISTI #
C1S746202039953
|
Chip1Stop | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 154 |
|
$0.1880 / $0.4020 | Buy Now |
|
CHIPMALL.COM LIMITED | 2267 |
|
$0.1416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC14PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC14PWR
Texas Instruments
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AC14PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC14PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC14PWLE | Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85 | Texas Instruments | SN74AC14PWR vs SN74AC14PWLE |
SN74AC14PWRG4 | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | SN74AC14PWR vs SN74AC14PWRG4 |
SN74AC14PWG4 | Hex Schmitt-Trigger Inverters 14-TSSOP -40 to 85 | Texas Instruments | SN74AC14PWR vs SN74AC14PWG4 |
SN74AC14PW | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | SN74AC14PWR vs SN74AC14PW |