Logic
SN74AC11IPWREP
Texas Instruments
Description: Enhanced product, 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85

Overview of SN74AC11IPWREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AC11IPWREP Texas Instruments Enhanced Product Triple 3-Input Positive-And Gates 14-TSSOP -40 to 85

Price & Stock for SN74AC11IPWREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AC11IPWREP-ND
DigiKey IC GATE AND 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 3955
In Stock
  • 258 $1.1600
$1.1600 Buy Now
DISTI # 296-22249-1-ND
DigiKey IC GATE AND 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.4400
  • 2,000 $1.1527
  • 4,000 $1.1221
  • 6,000 $1.1068
$1.1068 / $2.4400 Buy Now
DISTI # 595-SN74AC11IPWREP
Mouser Electronics Logic Gates Mil Enhance Tr 3 Inp Pos-AND Gates RoHS: Compliant 1818
  • 1 $2.4000
  • 10 $2.1500
  • 100 $1.7300
  • 250 $1.6300
  • 500 $1.4200
  • 1,000 $1.1800
  • 2,000 $1.0900
  • 4,000 $1.0500
$1.0500 / $2.4000 Buy Now
Rochester Electronics SN74AC11-EP Enhanced Product Triple 3-Input Positive-And Gates RoHS: Compliant Status: Active Min Qty: 1 3955
  • 1 $1.1700
  • 25 $1.1500
  • 100 $1.1000
  • 500 $1.0500
  • 1,000 $0.9954
$0.9954 / $1.1700 Buy Now

CAD Models for SN74AC11IPWREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AC11IPWREP by Texas Instruments

SN74AC11IPWREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74AC11IPWREP
    Texas Instruments
    Enhanced product, 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85
    VS

Alternate Parts for SN74AC11IPWREP

This table gives cross-reference parts and alternative options found for SN74AC11IPWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC11IPWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AC11PWE4 AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74AC11IPWREP vs SN74AC11PWE4
SN74AC11PWG4 Triple 3-Input Positive-AND Gates 14-TSSOP -40 to 85 Texas Instruments SN74AC11IPWREP vs SN74AC11PWG4
74AC11MTCX AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Rochester Electronics LLC SN74AC11IPWREP vs 74AC11MTCX
SN74AC11PW 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 Texas Instruments SN74AC11IPWREP vs SN74AC11PW
V62/04701-01XE Enhanced product, 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 Texas Instruments SN74AC11IPWREP vs V62/04701-01XE
74AC11TTR AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, TSSOP-14 STMicroelectronics SN74AC11IPWREP vs 74AC11TTR
SN74AC11PWR 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 Texas Instruments SN74AC11IPWREP vs SN74AC11PWR
MC74AC11DT AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 onsemi SN74AC11IPWREP vs MC74AC11DT
74AC11MTCX AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74AC11IPWREP vs 74AC11MTCX
74AC11MTC_NL AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74AC11IPWREP vs 74AC11MTC_NL
Part Number Description Manufacturer Compare
SN74AC11PW 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 Texas Instruments SN74AC11IPWREP vs SN74AC11PW
SN74AC11PWR 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 Texas Instruments SN74AC11IPWREP vs SN74AC11PWR
MC74AC11DT AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 onsemi SN74AC11IPWREP vs MC74AC11DT
74AC11MTCX AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74AC11IPWREP vs 74AC11MTCX
SN74AC11PWG4 Triple 3-Input Positive-AND Gates 14-TSSOP -40 to 85 Texas Instruments SN74AC11IPWREP vs SN74AC11PWG4
V62/04701-01XE Enhanced product, 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85 Texas Instruments SN74AC11IPWREP vs V62/04701-01XE
74AC11MTCX AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Rochester Electronics LLC SN74AC11IPWREP vs 74AC11MTCX
SN74AC11PWLE Triple 3-Input Positive-AND Gates 14-TSSOP -40 to 85 Texas Instruments SN74AC11IPWREP vs SN74AC11PWLE
74AC11MTC_NL AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74AC11IPWREP vs 74AC11MTC_NL
74AC11TTR AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, TSSOP-14 STMicroelectronics SN74AC11IPWREP vs 74AC11TTR

Related Parts for SN74AC11IPWREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AC11IPWREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AC11IPWREP by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AC11IPWREP would you like to use for your alert(s)?
  • Please alert me when SN74AC11IPWREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AC11IPWREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AC11IPWREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AC11IPWREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AC11IPWREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AC11IPWREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: