Part Details for SN74AC11086D by Texas Instruments
Overview of SN74AC11086D by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AC11086D
SN74AC11086D CAD Models
SN74AC11086D Part Data Attributes
|
SN74AC11086D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC11086D
Texas Instruments
AC SERIES, QUAD 2-INPUT XOR GATE, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74AC11086D
This table gives cross-reference parts and alternative options found for SN74AC11086D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC11086D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11086DG4 | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN74AC11086D vs 74AC11086DG4 |
74AC11086DE4 | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO16, PLASTIC, SO-16 | Texas Instruments | SN74AC11086D vs 74AC11086DE4 |
74AC11086D-T | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO16 | YAGEO Corporation | SN74AC11086D vs 74AC11086D-T |
74AC11086D | 4-ch, 2-input, 3-V to 5.5-V XOR (exclusive OR) gates 16-SOIC -40 to 85 | Texas Instruments | SN74AC11086D vs 74AC11086D |
74AC11086D | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO16 | YAGEO Corporation | SN74AC11086D vs 74AC11086D |
SN74AC11086DR | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO16 | Texas Instruments | SN74AC11086D vs SN74AC11086DR |
74AC11086DR | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | Texas Instruments | SN74AC11086D vs 74AC11086DR |
74AC11086DRE4 | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | Texas Instruments | SN74AC11086D vs 74AC11086DRE4 |