-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SO -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38213-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1936 In Stock |
|
$0.2547 / $0.7300 | Buy Now |
DISTI #
2156-SN74AC08NSR-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.2800 | Buy Now |
DISTI #
595-SN74AC08NSR
|
Mouser Electronics | Logic Gates Quadruple 2-Input Positive-AND Gates RoHS: Compliant | 1910 |
|
$0.2460 / $0.7300 | Buy Now |
|
Rochester Electronics | SN74AC08 Quadruple 2-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 1090 |
|
$0.2405 / $0.2829 | Buy Now |
|
Ameya Holding Limited | IC GATE AND 4CH 2-INP 14-SO | 20970 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC08NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC08NSR
Texas Instruments
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SO -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74AC08NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC08NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC08SCQR | IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14, Gate | National Semiconductor Corporation | SN74AC08NSR vs 74AC08SCQR |
MC74AC08MEL | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, EIAJ, SO-14 | Rochester Electronics LLC | SN74AC08NSR vs MC74AC08MEL |
MC74AC08DC | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | SN74AC08NSR vs MC74AC08DC |
MC74AC08MELG | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | SN74AC08NSR vs MC74AC08MELG |
MC74AC08DT | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74AC08NSR vs MC74AC08DT |
HD74AC08FP-E | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | SN74AC08NSR vs HD74AC08FP-E |
CD74AC08M | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, | Ge Solid State | SN74AC08NSR vs CD74AC08M |
CD74AC08MX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, | Ge Solid State | SN74AC08NSR vs CD74AC08MX |
74AC08SCQR | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14 | Texas Instruments | SN74AC08NSR vs 74AC08SCQR |
MC74AC08DR2 | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74AC08NSR vs MC74AC08DR2 |