Part Details for SN74AC04DB by Texas Instruments
Overview of SN74AC04DB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Part Details for SN74AC04DB
SN74AC04DB CAD Models
SN74AC04DB Part Data Attributes
|
SN74AC04DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC04DB
Texas Instruments
AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74AC04DB
This table gives cross-reference parts and alternative options found for SN74AC04DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC04DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC04DB | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | SN74AC04DB vs 74AC04DB |
SN74AC04DBE4 | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SSOP-14, Gate | Texas Instruments | SN74AC04DB vs SN74AC04DBE4 |
SN74AC04DBRG4 | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | SN74AC04DB vs SN74AC04DBRG4 |
SN74AC04DBRE4 | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | SN74AC04DB vs SN74AC04DBRE4 |
N74AC04DB-T | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | SN74AC04DB vs N74AC04DB-T |
74AC04DB-T | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | SN74AC04DB vs 74AC04DB-T |
N74AC04DB | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | SN74AC04DB vs N74AC04DB |