-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | QUADRUPLE 2-INPUT POSITIVE-NAND GATES | 47060 |
|
$0.2270 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC00PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC00PWRG4
Texas Instruments
Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AC00PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC00PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC00TTR | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74AC00PWRG4 vs 74AC00TTR |
N74AC00PW | IC AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | SN74AC00PWRG4 vs N74AC00PW |
SN74AC00PWE4 | 4-ch, 2-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85 | Texas Instruments | SN74AC00PWRG4 vs SN74AC00PWE4 |
74AC00MTC | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Rochester Electronics LLC | SN74AC00PWRG4 vs 74AC00MTC |
HD74AC00TELL | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | SN74AC00PWRG4 vs HD74AC00TELL |
74AC00PW | IC AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | SN74AC00PWRG4 vs 74AC00PW |
HD74AC00TVELL | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 | Renesas Electronics Corporation | SN74AC00PWRG4 vs HD74AC00TVELL |
SN74AC00PWG4 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74AC00PWRG4 vs SN74AC00PWG4 |
SN74AC00PW | 4-ch, 2-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85 | Texas Instruments | SN74AC00PWRG4 vs SN74AC00PW |
HD74AC00T-EL | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | SN74AC00PWRG4 vs HD74AC00T-EL |