Part Details for SN74AC00DBLE by Texas Instruments
Overview of SN74AC00DBLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AC00DBLE
SN74AC00DBLE CAD Models
SN74AC00DBLE Part Data Attributes
|
SN74AC00DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC00DBLE
Texas Instruments
Quadruple 2-Input Positive-NAND Gates 14-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74AC00DBLE
This table gives cross-reference parts and alternative options found for SN74AC00DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC00DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC00DBRG4 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | SN74AC00DBLE vs SN74AC00DBRG4 |
74AC00DB | IC AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | SN74AC00DBLE vs 74AC00DB |
N74AC00DB | IC AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | SN74AC00DBLE vs N74AC00DB |
SN74AC00DBR | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | SN74AC00DBLE vs SN74AC00DBR |
N74AC00DB-T | IC AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | SN74AC00DBLE vs N74AC00DB-T |