-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABTH18502APM by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABTH18502APMR | Texas Instruments | Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85 | |
SN74ABTH18502APM | Texas Instruments | Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABTH18502APM-ND
|
DigiKey | IC SCAN TEST UNIV TXRX 64LQFP Min Qty: 17 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7182 In Stock |
|
$17.8700 | Buy Now |
DISTI #
296-4134-ND
|
DigiKey | IC SCAN TEST UNIV TXRX 64LQFP Min Qty: 17 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.6242 | Buy Now |
DISTI #
595-SN74ABTH18502APM
|
Mouser Electronics | Specialty Function Logic Device w/18-Bit Univ Bus Transceiver A 595-SN74ABTH18502AMR RoHS: Compliant | 25 |
|
$18.5000 / $24.1100 | Buy Now |
DISTI #
J56:1989_00100998
|
Arrow Electronics | Scan Test Device -40°C to 85°C 64-Pin LQFP Tray RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks Date Code: 2236 | Europe - 320 |
|
$16.1700 | Buy Now |
DISTI #
86016214
|
Verical | Scan Test Device -40°C to 85°C 64-Pin LQFP Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1101 | Americas - 3886 |
|
$20.5500 / $24.1750 | Buy Now |
DISTI #
86044408
|
Verical | Scan Test Device -40°C to 85°C 64-Pin LQFP Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1301 | Americas - 2880 |
|
$20.5500 / $24.1750 | Buy Now |
DISTI #
86022181
|
Verical | Scan Test Device -40°C to 85°C 64-Pin LQFP Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 822 |
|
$20.5500 / $24.1750 | Buy Now |
DISTI #
86022728
|
Verical | Scan Test Device -40°C to 85°C 64-Pin LQFP Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0501 | Americas - 480 |
|
$20.5500 / $24.1750 | Buy Now |
DISTI #
86033586
|
Verical | Scan Test Device -40°C to 85°C 64-Pin LQFP Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0201 | Americas - 125 |
|
$20.5500 / $24.1750 | Buy Now |
DISTI #
86033380
|
Verical | Scan Test Device -40°C to 85°C 64-Pin LQFP Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 9901 | Americas - 43 |
|
$20.5500 / $24.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABTH18502APM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABTH18502APM
Texas Instruments
Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BOUNDARY SCAN REG BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 9 | |
Number of Functions | 18 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for SN74ABTH18502APM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABTH18502APM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54ABTH18502APM | Texas Instruments | Check for Price | ABT SERIES, DUAL 9-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, PQFP64 | SN74ABTH18502APM vs SN54ABTH18502APM |