-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABTH182502APM-ND
|
DigiKey | IC SCAN TEST UNIV TXRX 64LQFP Min Qty: 22 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
20407 In Stock |
|
$13.9000 | Buy Now |
DISTI #
296-4131-ND
|
DigiKey | IC SCAN TEST UNIV TXRX 64LQFP Min Qty: 22 Lead time: 6 Weeks Container: Tray |
88 In Stock |
|
$15.8506 | Buy Now |
DISTI #
595-SN74ABTH182502AP
|
Mouser Electronics | Specialty Function Logic Device w/18-Bit Univ Bus Transceiver RoHS: Compliant | 102 |
|
$15.8700 / $20.5000 | Buy Now |
|
Bristol Electronics | 94 |
|
RFQ | ||
|
Quest Components | BOUNDARY SCAN REG BUS TRANSCEIVER, ABT SERIES, 2-FUNC, 9-BIT, TRUE OUTPUT, BICMOS, PQFP64 | 15 |
|
$13.4325 / $17.9100 | Buy Now |
|
Rochester Electronics | SN74ABTH182502A Scan Test Devices With 18-Bit Universal Bus Transceivers RoHS: Compliant Status: Active Min Qty: 1 | 20319 |
|
$11.9300 / $14.0400 | Buy Now |
|
Ameya Holding Limited | IC SCAN TEST UNIV TXRX 64LQFP | 4255 |
|
RFQ | |
|
Chip1Cloud | IC SCAN TEST UNIV TXRX 64LQFP | 1900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABTH182502APM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABTH182502APM
Texas Instruments
Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SCANNABLE | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BOUNDARY SCAN REG BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 9 | |
Number of Functions | 18 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 27 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 10 mm |