-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74ABTH16245DLRCT-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2474 In Stock |
|
$0.7777 / $1.6200 | Buy Now |
DISTI #
595-SN74ABTH16245DLR
|
Mouser Electronics | Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs RoHS: Compliant | 1255 |
|
$0.7330 / $1.7300 | Buy Now |
DISTI #
SN74ABTH16245DLR
|
TME | IC: digital, bus transceiver, Ch: 16, BiCMOS,TTL, SMD, SSOP48, ABT Min Qty: 1 | 0 |
|
$1.4100 / $1.5800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABTH16245DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABTH16245DLR
Texas Instruments
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 35 mA | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74ABTH16245DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABTH16245DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CABT16245AMDLREP | Enhanced Product 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -55 to 125 | Texas Instruments | SN74ABTH16245DLR vs CABT16245AMDLREP |
935184420118 | Bus Transceiver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 | Nexperia | SN74ABTH16245DLR vs 935184420118 |
SN74ABT16245ADL | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ABTH16245DLR vs SN74ABT16245ADL |
SN74ABT16245ADLR | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ABTH16245DLR vs SN74ABT16245ADLR |
74ABT16245CSSCX | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | SN74ABTH16245DLR vs 74ABT16245CSSCX |
74ABT16245BDL,112 | 74ABT16245B - 16-bit bus transceiver; 3-state SSOP 48-Pin | NXP Semiconductors | SN74ABTH16245DLR vs 74ABT16245BDL,112 |
74ABT16245BDL,112 | 74ABT16245B - 16-bit bus transceiver; 3-state@en-us SSOP 48-Pin | Nexperia | SN74ABTH16245DLR vs 74ABT16245BDL,112 |
935184420112 | Bus Transceiver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 | Nexperia | SN74ABTH16245DLR vs 935184420112 |
SN74ABT16245ADLG4 | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ABTH16245DLR vs SN74ABT16245ADLG4 |
935228980112 | IC ABT SERIES, 16 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABTH16245DLR vs 935228980112 |